P2AL-AU - Panjit - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P2AL18A-AU-R1-000A1 TTI: P2AL18A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 18V UNI | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 22.1 V | SOD-123FL | 6.8 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL-AU | AEC-Q101 | Reel | ||||
Mfr: P2AL18A-AU-R2-000A1 TTI: P2AL18A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 18V UNI | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 22.1 V | SOD-123FL | 6.8 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | P2AL-AU | AEC-Q101 | Reel |