P2AL - Panjit - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Ipp - Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: P2AL13A-R1-00001
TTI: P2AL13A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 13V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
15.9 V
SOD-123FL
9.3 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
P2AL
Reel
Datasheet
Mfr: P2AL3.3A-R1-00001
TTI: P2AL3.3A-R1-00001
Panjit
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes TVS 3.3V 200W SOD-123 UNI

Not Available Online

Call
or
View Details
Unidirectional
1 Channel
3.3 V
SMD/SMT
8.5 V
6 V
SOD-123FL
23.5 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
P2AL
Reel
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)