Panjit - ESD Protection Diodes / TVS Diodes

1,770 Results
1,770 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: P6AFC8.0A-AU-R1-000A1
TTI: P6AFC8.0A-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 8V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SMAF-C
44.1 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
P6SMBJ16A-AU-R2-000A1 Panjit
Datasheet
Mfr: P6SMBJ16A-AU-R2-000A1
TTI: P6SMBJ16A-AU-R2
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - A 16V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
AEC-Q101
Reel
P6SMBJ170CAS-R1-00001 Panjit
Datasheet
Mfr: P6SMBJ170CAS-R1-00001
TTI: P6SMBJ170CAS-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 170V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: P6SMBJ180A-R1-00001
TTI: P6SMBJ180A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - A 180V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
180 V
SMD/SMT
292 V
198 V
SMB (DO-214AA)
2.1 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4SMAJ7.0A-R1-00001
TTI: P4SMAJ7.0A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
Datasheet
Mfr: P4SMAJ70AS-R1-00001
TTI: P4SMAJ70AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 70V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
70 V
SMD/SMT
113 V
77.8 V
SMA (DO-214AC)
3.5 A
400 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4SMAJ75A-R1-00001
TTI: P4SMAJ75A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 75V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
Datasheet
Mfr: P6SMB62AS-R1-00001
TTI: P6SMB62AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMB - A 62V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
53 V
SMD/SMT
85 V
58.9 V
SMB (DO-214AA)
7.1 A
600 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ60AS-R1-00001
TTI: P6SMBJ60AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - A 60V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SMB (DO-214AA)
6.2 A
600 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
P6SMBJ60CA-AU-R1-000A1 Panjit
Datasheet
Mfr: P6SMBJ60CA-AU-R1-000A1
TTI: P6SMBJ60CA-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 60V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
AEC-Q101
Reel
Datasheet
Mfr: P6SMBJ75A-R1-00001
TTI: P6SMBJ75A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - A 75V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: P6SMBJ78A-R1-00001
TTI: P6SMBJ78A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - A 78V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
78 V
SMD/SMT
126 V
86.7 V
SMB (DO-214AA)
4.7 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ8.0CA-R2-00001
TTI: P6SMBJ8.0CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 8V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SMB (DO-214AA)
44.1 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
PE1605C4A6-AU-R2-000A1 Panjit
Datasheet
Mfr: PE1605C4A6-AU-R2-000A1
TTI: PE1605C4A6-AU-R2
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 5.5V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AEC-Q101
Reel
PJGBLC24C-AU-R1-000A1 Panjit
Datasheet
Mfr: PJGBLC24C-AU-R1-000A1
TTI: PJGBLC24C-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 24V BI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AEC-Q101
Reel
Datasheet
Mfr: PJMBZ15V-AU-R1-000A1
TTI: PJMBZ15V-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 12V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
- 55 C
+ 125 C
TVS Diodes
AEC-Q101
Reel
Datasheet
Mfr: P6KE12CA-R2-00001
TTI: P6KE12CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS LEADED P6KE 10.2V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
10.2 V
Axial
16.7 V
11.4 V
DO-15 (DO-204AC)
36 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TVS Diodes
Reel
Datasheet
Mfr: P6SMBJ10CA-R2-00001
TTI: P6SMBJ10CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 10V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMB (DO-214AA)
35.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
P6SMBJ12CA-AU-R1-000A1 Panjit
Datasheet
Mfr: P6SMBJ12CA-AU-R1-000A1
TTI: P6SMBJ12CA-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
AEC-Q101
Reel
Datasheet
Mfr: P6SMBJ12CA-R1-00001
TTI: P6SMBJ12CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: PJSD05W-AU-R1-000A1
TTI: PJSD05W-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 5V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.8 V
6 V
SOD-323-2
1 A
350 W
300 pF
8 kV
15 kV
- 50 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: PJSD15CW-R1-00001
TTI: PJSD15CW-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 15V BI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
29 V
16.72 V
SOD-323-2
10 A
75 pF
8 kV
15 kV
- 55 C
+ 125 C
Reel
Datasheet
Mfr: P6SMB220A-R2-00001
TTI: P6SMB220A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMB - A 220V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
185 V
SMD/SMT
328 V
209 V
SMB (DO-214AA)
1.9 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
1.5SMCJ5.0CA-R1-00001 Panjit
Datasheet
Mfr: 1.5SMCJ5.0CA-R1-00001
TTI: 1.5SMCJ5.0CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
1.5SMC33CA-AU-R2-000A1 Panjit
Datasheet
Mfr: 1.5SMC33CA-AU-R2-000A1
TTI: 1.5SMC33CA-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMC - CA 33V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
  • ...
  • 6
  • 7
  • 8