Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4SMAJ13CA-R1-00001 TTI: P4SMAJ13CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 13V | 0In Stock | Bidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMA (DO-214AC) | 18.6 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P4SMAJ26CAS-R1-00001 TTI: P4SMAJ26CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 26V | 0In Stock | Bidirectional | 2 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMA (DO-214AC) | 9.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ28AS-R1-00001 TTI: P4SMAJ28AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 28V | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMA (DO-214AC) | 8.8 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P4KE16A-R2-00001 TTI: P4KE16A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS LEADED P4KE-A 13.6V | 0In Stock | Unidirectional | 1 Channel | 13.6 V | Axial | 22.5 V | 15.2 V | DO-41 (DO-204AL) | 19 A | 400 W | 30 kV | 30 kV | - 65 C | + 175 C | Reel | |||||||
Mfr: 3.0SMCJ20CA-R1-00001 TTI: 3.0SMCJ20CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 20V | 0In Stock | Bidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.5 V | SMC (DO-214AB) | 92.6 A | 3 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA18CAS-R1-00001 TTI: P4SMA18CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 18V | 0In Stock | Bidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.2 V | 17.1 V | SMA (DO-214AC) | 17 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA200CAS-R1-00001 TTI: P4SMA200CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 200V | 0In Stock | Bidirectional | 1 Channel | 171 V | SMD/SMT | 274 V | 190 V | SMA (DO-214AC) | 1.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA24CAS-R1-00001 TTI: P4SMA24CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 24V | 0In Stock | Bidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | SMA (DO-214AC) | 13 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA250CAS-R1-00001 TTI: P4SMA250CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 250V | 0In Stock | Bidirectional | 1 Channel | 214 V | SMD/SMT | 344 V | 237 V | SMA (DO-214AC) | 1.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA33CA-R1-00001 TTI: P4SMA33CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 33V | 0In Stock | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMA (DO-214AC) | 9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA36A-AU-R1-000A1 TTI: P4SMA36A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 36V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P4SMA36CA-R1-00001 TTI: P4SMA36CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 36V | 0In Stock | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMA (DO-214AC) | 8.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ33A-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 33V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 1.5SMCJ33A-R2-00001 TTI: 1.5SMCJ33A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 33V | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 28.1 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMCJ33CA-R2-00001 TTI: 1.5SMCJ33CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 33V | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 28.1 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6AFC12A-R2-00001 TTI: P6AFC12A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 12V | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMAF-C | 30.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC13A-R2-00001 TTI: P6AFC13A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 13V | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMAF-C | 27.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC16A-R1-00001 TTI: P6AFC16A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 16V | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMAF-C | 23.1 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6KE22CAS-AY-00001 TTI: P6KE22CAS-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS LEADED P6KE 18.8V | 0In Stock | Axial | DO-15 (DO-204AC) | TVS Diodes | Ammo Pack | |||||||||||||||||
Mfr: P4SMAJ15AS-R1-00001 TTI: P4SMAJ15AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 15V | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6AFC33A-R1-00001 TTI: P6AFC33A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 33V | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMAF-C | 11.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel |