Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJE24HWS-R1-00001 TTI: PJE24HWS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 24V UNI | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 45 V | 26 V | SOD-323-2 | 14 A | 100 pF | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||||
TTI: 1.5SMC56CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - CA 56V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 1.5SMC62CA-R1-00001 TTI: 1.5SMC62CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - CA 62V | 0In Stock | Bidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | SMC (DO-214AB) | 17.7 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMCJ10A-R1-00001 TTI: 1.5SMCJ10A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 10V | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMC (DO-214AB) | 88.2 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMCJ58AS-R1-00001 TTI: 1.5SMCJ58AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 58V | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMC (DO-214AB) | 16 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ58CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 58V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
TTI: 1.5SMCJ58CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 58V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 5KP30CA-R2-00001 TTI: 5KP30CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS LEADED 5KP-CA 30V | 0In Stock | Bidirectional | 1 Channel | 30 V | Axial | 48.4 V | 33.3 V | P600-2 | 103 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 5KP36CA-R2-00001 TTI: 5KP36CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS LEADED 5KP-CA 36V | 0In Stock | Bidirectional | 1 Channel | 36 V | Axial | 58.1 V | 40 V | P600-2 | 85 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 1.5SMCJ13A-R1-00001 TTI: 1.5SMCJ13A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 13V | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMC (DO-214AB) | 69.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ15CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 15V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: 1.5SMCJ16A-R1-00001 TTI: 1.5SMCJ16A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 16V | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMC (DO-214AB) | 57.7 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ170CA-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 170V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: 1.5SMCJ20AS-R1-00001 TTI: 1.5SMCJ20AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 20V | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMC (DO-214AB) | 46.3 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ210AS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 210V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: P4AFC180AS-R1-00001 TTI: P4AFC180AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 180V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4AFC18AS-R1-00001 TTI: P4AFC18AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 18V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4AFC26AS-R1-00001 TTI: P4AFC26AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 26V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4AFC36AS-R1-00001 TTI: P4AFC36AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 36V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4AFC40AS-R2-00001 TTI: P4AFC40AS-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 40V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4AFC6.0AS-R2-00001 TTI: P4AFC6.0AS-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 6V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4AFC7.0AS-R1-00001 TTI: P4AFC7.0AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 7V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4AFC78AS-R1-00001 TTI: P4AFC78AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 78V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4FL15A-AU-R2-000A1 TTI: P4FL15A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 15V UNI | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 18.5 V | SOD-123FL | 16.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel |