Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4FL3.3A-R1-00001 TTI: P4FL3.3A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 3.3V UNI | 0In Stock | 3.3 V | SMD/SMT | 8.5 V | 6 V | SOD-123FL | 47 A | 400 W | P4FL | Reel | ||||||||||||
Mfr: 3.0SMCJ100A-R1-00001 TTI: 3.0SMCJ100A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - A 100V | 0In Stock | Unidirectional | 1 Channel | 100 V | SMD/SMT | 162 V | 111 V | SMC (DO-214AB) | 18.6 A | 3 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P4FL16A-AU-R2-000A1 TTI: P4FL16A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 16V UNI | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 19.7 V | SOD-123FL | 15.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | |||||
Mfr: P4FL22A-AU-R1-000A1 TTI: P4FL22A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 22V UNI | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 26.9 V | SOD-123FL | 11.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | |||||
Mfr: P4FL22A-AU-R2-000A1 TTI: P4FL22A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 22V UNI | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 26.9 V | SOD-123FL | 11.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | |||||
Mfr: P4SMA56AS-R1-00001 TTI: P4SMA56AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 56V | 0In Stock | Unidirectional | 1 Channel | 47.8 V | SMD/SMT | 77 V | 53.2 V | SMA (DO-214AC) | 5.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMCJ90CA-R1-00001 TTI: 1.5SMCJ90CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 90V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: P4SMAJ22A-R1-00001 TTI: P4SMAJ22A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 18.8V | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMA (DO-214AC) | 11.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ24AS-R1-00001 TTI: P4SMAJ24AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 24V | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMA (DO-214AC) | 10.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ26AS-R1-00001 TTI: P4SMAJ26AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 26V | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMA (DO-214AC) | 9.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
TTI: 3.0SMCJ22CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 18.8V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
TTI: 3.0SMCJ33CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 33V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 3.0SMCJ33CA-R2-00001 TTI: 3.0SMCJ33CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 33V | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 56.2 A | 3 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 3.0SMCJ48CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 48V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 3.0SMCJ48CA-R1-00001 TTI: 3.0SMCJ48CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 48V | 0In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 38.8 A | 3 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMC27CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - CA 27V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P4SMA200AS-R1-00001 TTI: P4SMA200AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 200V | 0In Stock | Unidirectional | 1 Channel | 171 V | SMD/SMT | 274 V | 190 V | SMA (DO-214AC) | 1.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA22AS-R1-00001 TTI: P4SMA22AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 18.8V | 0In Stock | Unidirectional | 1 Channel | 18.8 V | SMD/SMT | 30.6 V | 20.9 V | SMA (DO-214AC) | 14 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
TTI: 1.5SMCJ30CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 30V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
TTI: 1.5SMCJ33A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 33V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel |