Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P6SMBJ45CA-R2-00001 TTI: P6SMBJ45CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 45V | 0In Stock | Bidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SMB (DO-214AA) | 8.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMBJ5.0CA-R1-00001 TTI: P6SMBJ5.0CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 5V | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMB (DO-214AA) | 65.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: P6SMBJ51CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 51V | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: SMF33A-AU-R1-000A1 TTI: SMF33A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMF-A 33V | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SOD-123FL | 3.8 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | SMF-AU | AEC-Q101 | Reel | |||||
Mfr: SMF45A-R1-00001 TTI: SMF45A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS SMF 45V UNI | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SOD-123FL | 2.8 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | SMF | Reel | ||||||
Mfr: P6SMBJ14A-R1-00001 TTI: P6SMBJ14A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 14V | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMB (DO-214AA) | 25.8 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||||
TTI: 1.5SMCJ51CAS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 51V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: 5KP20A-R2-00001 TTI: 5KP20A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS LEADED 5KP-A 20V | 0In Stock | Unidirectional | 1 Channel | 20 V | Axial | 32.5 V | 22.2 V | P600-2 | 154 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: 1.5SMCJ24A-R1-00001 TTI: 1.5SMCJ24A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 24V | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 38.6 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMCJ24AS-R1-00001 TTI: 1.5SMCJ24AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 24V | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 38.6 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ28CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 28V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P4FL16A-AU-R1-000A1 TTI: P4FL16A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 16V UNI | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 19.7 V | SOD-123FL | 15.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | |||||
Mfr: P4FL18A-AU-R2-000A1 TTI: P4FL18A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 18V UNI | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 22.1 V | SOD-123FL | 13.7 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | |||||
Mfr: P4FL20A-AU-R2-000A1 TTI: P4FL20A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 20V UNI | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 24.5 V | SOD-123FL | 12.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | |||||
Mfr: P4FL28A-AU-R1-000A1 TTI: P4FL28A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 28V UNI | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 34.4 V | SOD-123FL | 8.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | |||||
Mfr: P4FL36A-R1-00001 TTI: P4FL36A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 36V UNI | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 44.2 V | SOD-123FL | 6.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | ||||||
Mfr: 1.5SMC15A-R1-00001 TTI: 1.5SMC15A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 15V | 0In Stock | Unidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMC (DO-214AB) | 71 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC16AS-R1-00001 TTI: 1.5SMC16AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 16V | 0In Stock | Unidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | SMC (DO-214AB) | 67 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC20AS-R1-00001 TTI: 1.5SMC20AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 20V | 0In Stock | Unidirectional | 1 Channel | 17.1 V | SMD/SMT | 27.7 V | 19 V | SMC (DO-214AB) | 54 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 5KMC26CAS-R1-00001 TTI: 5KMC26CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - CA 26V | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 5KMC36AS-AU-R1-000A1 TTI: 5KMC36AS-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 36V | 0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P4SMA27AS-R1-00001 TTI: P4SMA27AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 27V | 0In Stock | Unidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMA (DO-214AC) | 11.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel |