Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5KMC26AS-AU-R1-000A1 TTI: 5KMC26AS-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 26V | 0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 5KMC28CAS-R1-00001 TTI: 5KMC28CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - CA 28V | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 5KMC30AS-AU-R1-000A1 TTI: 5KMC30AS-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 30V | 0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 5KMC30AS-R1-00001 TTI: 5KMC30AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 30V | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | ||||||||||||||||||
TTI: 3.0SMCJ26CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 26V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
TTI: 3.0SMCJ33CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 33V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 3.0SMCJ54CA-R1-00001 TTI: 3.0SMCJ54CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 54V | 0In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMC (DO-214AB) | 34.4 A | 3 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 3.0SMCJ58A-R1-00001 TTI: 3.0SMCJ58A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - A 58V | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMC (DO-214AB) | 32 A | 3 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA30CAS-R1-00001 TTI: P4SMA30CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 30V | 0In Stock | Bidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMA (DO-214AC) | 10 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA33CAS-R1-00001 TTI: P4SMA33CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 33V | 0In Stock | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMA (DO-214AC) | 9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA350CAS-R1-00001 TTI: P4SMA350CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 300V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P4SMA36AS-R1-00001 TTI: P4SMA36AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 36V | 0In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMA (DO-214AC) | 8.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA39A-AU-R2-000A1 TTI: P4SMA39A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 39V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P4SMAJ14A-R1-00001 TTI: P4SMAJ14A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 14V | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMA (DO-214AC) | 17.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6KE180AS-AY-00001 TTI: P6KE180AS-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS LEADED P6KE 154V | 0In Stock | Unidirectional | 1 Channel | 154 V | Axial | 246 V | 171 V | DO-15 (DO-204AC) | 2.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | Ammo Pack | ||||||
Mfr: P4SMAJ14CAS-R1-00001 TTI: P4SMAJ14CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 14V | 0In Stock | Bidirectional | 2 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMA (DO-214AC) | 17.2 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ150AS-R1-00001 TTI: P4SMAJ150AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 150V | 0In Stock | Unidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMA (DO-214AC) | 1.6 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 8 V | 5.2 V | SMAF-C | 75 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | ||||||
Mfr: P4SMAJ170A-R1-00001 TTI: P4SMAJ170A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 170V | 0In Stock | Unidirectional | 1 Channel | 170 V | SMD/SMT | 275 V | 189 V | SMA (DO-214AC) | 1.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P4SMAJ51AS-R1-00001 TTI: P4SMAJ51AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 51V | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMA (DO-214AC) | 4.9 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ54A-R1-00001 TTI: P4SMAJ54A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 54V | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMA (DO-214AC) | 4.6 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ54AS-R1-00001 TTI: P4SMAJ54AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 54V | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMA (DO-214AC) | 4.6 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | |||||||||||||||||||
Mfr: 5KMC40AS-R1-00001 TTI: 5KMC40AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 40V | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel |