Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4FL14A-R1-00001 TTI: P4FL14A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 14V UNI | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 17.2 V | SOD-123FL | 17.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | ||||||
Mfr: P4FL15A-R1-00001 TTI: P4FL15A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 15V UNI | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 18.5 V | SOD-123FL | 16.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | ||||||
Mfr: P4SMA11CAS-R1-00001 TTI: P4SMA11CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 11V | 0In Stock | Bidirectional | 1 Channel | 9.4 V | SMD/SMT | 15.6 V | 10.5 V | SMA (DO-214AC) | 27 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMC15AS-R1-00001 TTI: 1.5SMC15AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 15V | 0In Stock | Unidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMC (DO-214AB) | 71 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC160AS-R1-00001 TTI: 1.5SMC160AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 160V | 0In Stock | Unidirectional | 1 Channel | 136 V | SMD/SMT | 219 V | 152 V | SMC (DO-214AB) | 6.8 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC180AS-R1-00001 TTI: 1.5SMC180AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 154V | 0In Stock | Unidirectional | 1 Channel | 154 V | SMD/SMT | 246 V | 171 V | SMC (DO-214AB) | 6.1 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC200A-R1-00001 TTI: 1.5SMC200A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 200V | 0In Stock | Unidirectional | 1 Channel | 171 V | SMD/SMT | 274.5 V | 190 V | SMC (DO-214AB) | 5.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
TTI: P4SMAJ22CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 18.8V | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | |||||||||||||||||
TTI: P4SMAJ22CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 18.8V | 0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P4SMAJ28CA-R1-00001 TTI: P4SMAJ28CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 28V | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMA (DO-214AC) | 8.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 3.0SMCJ64CA-R1-00001 TTI: 3.0SMCJ64CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 64V | 0In Stock | Bidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SMC (DO-214AB) | 29.2 A | 3 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6AFC33A-R2-00001 TTI: P6AFC33A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 33V | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMAF-C | 11.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: 5KMC64AS-R1-00001 TTI: 5KMC64AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 64V | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: SMF36A-R1-00001 TTI: SMF36A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMF-A 36V | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SOD-123FL | 3.4 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | SMF | Reel | ||||||
Mfr: SMF75A-R1-00001 TTI: SMF75A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS SMF 75V UNI. | 0In Stock | 1 Channel | 75 V | 121 V | 83.3 V | SOD-123FL | 1.4 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF | Reel | |||||||
Mfr: SMF8.0A-R1-00001 TTI: SMF8.0A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMF-A 8V | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 8.9 V | SOD-123FL | 14.7 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | SMF | Reel | ||||||
Mfr: PJSOT05C-03-R1-00001 TTI: PJSOT05C-03-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 12.6 V | 6 V | SOT-23-2 | 21 A | 250 W | 250 pF | 8 kV | 15 kV | - 50 C | + 150 C | Reel | ||||||
Mfr: PJSOT12-R1-00001 TTI: PJSOT12-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 12V UNI | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19 V | 13.3 V | SOT-23-2 | 21 A | 500 W | 200 pF | - 50 C | + 150 C | Reel | ||||||||
0In Stock | Reel | |||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: PEC3205S1Q-R1-00001 TTI: PEC3205S1Q-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V | 0In Stock | Reel | ||||||||||||||||||||
0In Stock | AEC-Q101 | Reel |