Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - CA 24V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 20V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 30V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 54V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 58V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 18V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: PEC3205ES-R1-00701 TTI: PEC3205ES-R1-00701 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5V ESD PROTECT SOD523 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4SMA180A-R1-00001 TTI: P4SMA180A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 180V | 0In Stock | Unidirectional | 1 Channel | 154 V | SMD/SMT | 246 V | 171 V | SMA (DO-214AC) | 1.7 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | |||||||||||||||||||
Mfr: P6AFC10A-AU-R1-000A1 TTI: P6AFC10A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 10V | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMAF-C | 35.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC10A-R2-00001 TTI: P6AFC10A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 10V | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMAF-C | 35.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC12A-R1-00001 TTI: P6AFC12A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 12V | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMAF-C | 30.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC14A-R2-00001 TTI: P6AFC14A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 14V | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMAF-C | 25.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC20A-AU-R2-000A1 TTI: P6AFC20A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 20V | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMAF-C | 18.5 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC20A-R2-00001 TTI: P6AFC20A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 20V | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMAF-C | 18.5 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC22A-R2-00001 TTI: P6AFC22A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 18.8V | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMAF-C | 16.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC24A-R2-00001 TTI: P6AFC24A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 24V | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMAF-C | 15.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC26A-AU-R2-000A1 TTI: P6AFC26A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 26V | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMAF-C | 14.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC26A-R1-00001 TTI: P6AFC26A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 26V | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMAF-C | 14.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC26A-R2-00001 TTI: P6AFC26A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 26V | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMAF-C | 14.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC3.3A-R2-00001 TTI: P6AFC3.3A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 3.3V | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 8 V | 5.2 V | SMAF-C | 75 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6SMB250AS-R1-00001 TTI: P6SMB250AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - A 250V | 0In Stock | Unidirectional | 1 Channel | 2.4 V | SMD/SMT | 344 V | 237 V | SMB (DO-214AA) | 1.8 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P6SMB30A-AU-R2-000A1 TTI: P6SMB30A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - A 30V | 0In Stock | Unidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMB (DO-214AA) | 14.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel |