Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4SMA100CA-R1-00001 TTI: P4SMA100CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 100V | 0In Stock | Bidirectional | 1 Channel | 85.5 V | SMD/SMT | 137 V | 95 V | SMA (DO-214AC) | 3.1 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA110AS-R1-00001 TTI: P4SMA110AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 110V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P4FL24A-AU-R1-000A1 TTI: P4FL24A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 24V UNI | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 29.5 V | SOD-123FL | 10.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | |||||
Mfr: P4FL28A-R1-00001 TTI: P4FL28A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 28V UNI | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 34.4 V | SOD-123FL | 8.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | ||||||
Mfr: P4FL6.0A-AU-R1-000A1 TTI: P4FL6.0A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 6V UNI | 0In Stock | 6 V | SMD/SMT | 10.3 V | 7.37 V | SOD-123FL | 38.8 A | 400 W | P4FL-AU | AEC-Q101 | Reel | |||||||||||
Mfr: P4FL64A-R1-00001 TTI: P4FL64A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 64V 400W SOD-123FL UNI | 0In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 78.6 V | SOD-123FL | 3.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | ||||||
Mfr: P4SMA82AS-R1-00001 TTI: P4SMA82AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 70.1V | 0In Stock | Unidirectional | 1 Channel | 70.1 V | SMD/SMT | 113 V | 77.9 V | SMA (DO-214AC) | 3.7 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ11CAS-R1-00001 TTI: P4SMAJ11CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 11V | 0In Stock | Bidirectional | 2 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SMA (DO-214AC) | 22 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | |||||||||||||||||||
Mfr: P4SMAJ220AS-R1-00001 TTI: P4SMAJ220AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 220V | 0In Stock | Unidirectional | 1 Channel | 220 V | SMD/SMT | 356 V | 242 V | SMA (DO-214AC) | 1.1 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ22AS-R1-00001 TTI: P4SMAJ22AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 18.8V | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMA (DO-214AC) | 11.2 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4KE36CAS-AY-00001 TTI: P4KE36CAS-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS LEADED P4KE 30.8V | 0In Stock | Bidirectional | 1 Channel | 30.8 V | Axial | 49.9 V | 34.2 V | DO-41 (DO-204AL) | 8.4 A | 400 W | 30 kV | 30 kV | - 65 C | + 175 C | Ammo Pack | |||||||
Mfr: P4SMAJ24CA-R1-00001 TTI: P4SMAJ24CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 24V | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMA (DO-214AC) | 10.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 5KMC17AS-AU-R1-000A1 TTI: 5KMC17AS-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 17V | 0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 5KMC18AS-R1-00001 TTI: 5KMC18AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 18V | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 5KMC20CAS-R1-00001 TTI: 5KMC20CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - CA 20V | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 5KMC22AS-AU-R1-000A1 TTI: 5KMC22AS-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 18.8V | 0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 5KMC22AS-R1-00001 TTI: 5KMC22AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 18.8V | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
TTI: 1.5SMC27CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - CA 27V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 3.0SMCJ85CA-R1-00001 TTI: 3.0SMCJ85CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 85V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: P4SMA200A-R1-00001 TTI: P4SMA200A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 200V | 0In Stock | Unidirectional | 1 Channel | 171 V | SMD/SMT | 274 V | 190 V | SMA (DO-214AC) | 1.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA22CAS-R1-00001 TTI: P4SMA22CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 18.8V | 0In Stock | Bidirectional | 1 Channel | 18.8 V | SMD/SMT | 30.6 V | 20.9 V | SMA (DO-214AC) | 14 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel |