Panjit - ESD Protection Diodes / TVS Diodes

1,770 Results
1,770 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SMF12A-AU-R1-000A1
TTI: SMF12A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF-A 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SOD-123FL
10.1 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel
Datasheet
Mfr: SMF150A-R1-00001
TTI: SMF150A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF-A 150V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SOD-123FL
700 mA
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
PE4724L1Q-R1-00201 Panjit
Datasheet
Mfr: PE4724L1Q-R1-00201
TTI: PE4724L1Q-R1-00201
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PE 24V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
PS1703-D32-R1-00301 Panjit
Datasheet
Mfr: PS1703-D32-R1-00301
TTI: PS1703-D32-R1-00301
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 3.3V ESD PROTECTION DNF

0In Stock

Please adjust quantity to Min / Mult value
Reel
PE1605C4E6-AU-R1-000A1 Panjit
Datasheet
Mfr: PE1605C4E6-AU-R1-000A1
TTI: PE1605C4E6-AU-R1-000A1
Panjit
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes ESD 5.5V UNI

Not Available Online

Call
or
View Details
Reel
Datasheet
Mfr: 1.5SMCJ48AS-R1-00001
TTI: 1.5SMCJ48AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - A 48V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMC (DO-214AB)
19.4 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
PS4205-DFA-R1-00301 Panjit
Datasheet
Mfr: PS4205-DFA-R1-00301
TTI: PS4205-DFA-R1-00301
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 5V ESD PROTECTION DNF

0In Stock

Please adjust quantity to Min / Mult value
Reel
P4AFC11AS-R1-00001 Panjit
Datasheet
Mfr: P4AFC11AS-R1-00001
TTI: P4AFC11AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P4AFC 11V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
P4AFC12AS-R1-00001 Panjit
Datasheet
Mfr: P4AFC12AS-R1-00001
TTI: P4AFC12AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P4AFC 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
P4AFC15AS-R1-00001 Panjit
Datasheet
Mfr: P4AFC15AS-R1-00001
TTI: P4AFC15AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P4AFC 15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
P4AFC180AS-R2-00001 Panjit
Datasheet
Mfr: P4AFC180AS-R2-00001
TTI: P4AFC180AS-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P4AFC 180V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
1.5SMCJ24A-AU-R1-000A1 Panjit
Datasheet
Mfr: 1.5SMCJ24A-AU-R1-000A1
TTI: 1.5SMCJ24A-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - A 24V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
AEC-Q101
Reel
Datasheet
Mfr: 1.5SMC11AS-R1-00001
TTI: 1.5SMC11AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMC - A 11V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
9.4 V
SMD/SMT
15.6 V
10.5 V
SMC (DO-214AB)
96 A
1.5 kW
30 kV
30 kV
- 55 C
+ 155 C
Reel
Datasheet
Mfr: 1.5SMC13AS-R1-00001
TTI: 1.5SMC13AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMC - A 11.1V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
11.1 V
SMD/SMT
18.2 V
12.4 V
SMC (DO-214AB)
82 A
1.5 kW
30 kV
30 kV
- 55 C
+ 155 C
Reel
Datasheet
Mfr: 1.5SMC15CA-R1-00001
TTI: 1.5SMC15CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMC - CA 15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12.8 V
SMD/SMT
21.2 V
14.3 V
SMC (DO-214AB)
71 A
1.5 kW
30 kV
30 kV
- 55 C
+ 155 C
Reel
Datasheet
Mfr: 1.5SMC16A-R1-00001
TTI: 1.5SMC16A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMC - A 16V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13.6 V
SMD/SMT
22.5 V
15.2 V
SMC (DO-214AB)
67 A
1.5 kW
30 kV
30 kV
- 55 C
+ 155 C
Reel
3.0SMCJ220CA-R1-00001 Panjit
Datasheet
Mfr: 3.0SMCJ220CA-R1-00001
TTI: 3.0SMCJ220CA-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 220V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
3.0SMCJ28CA-AU-R2-000A1 Panjit
Datasheet
Mfr: 3.0SMCJ28CA-AU-R2-000A1
TTI: 3.0SMCJ28CA-AU-R2
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 28V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
AEC-Q101
Reel
3.0SMCJ30A-AU-R1-000A1 Panjit
Datasheet
Mfr: 3.0SMCJ30A-AU-R1-000A1
TTI: 3.0SMCJ30A-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
AEC-Q101
Reel
Datasheet
Mfr: 5KMC33CAS-R1-00001
TTI: 5KMC33CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5KMC - CA 33V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
Reel
Datasheet
Mfr: 3.0SMCJ33A-R1-00001
TTI: 3.0SMCJ33A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 33V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMC (DO-214AB)
56.2 A
3 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: 3.0SMCJ6.0A-R2-00001
TTI: 3.0SMCJ6.0A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 6V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: P4SMA250A-R1-00001
TTI: P4SMA250A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P4SMA - A 250V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
214 V
SMD/SMT
344 V
237 V
SMA (DO-214AC)
1.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: 3.0SMCJ90CA-R1-00001
TTI: 3.0SMCJ90CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 90V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: P6AFC28A-AU-R2-000A1
TTI: P6AFC28A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 28V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMAF-C
13.2 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
  • ...
  • 3
  • 4
  • 5