Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P6SMBJ7.5CA-R1-00001 TTI: P6SMBJ7.5CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 7.5V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: P6SMBJ7.5CA-R2-00001 TTI: P6SMBJ7.5CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 7.5V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: P6SMBJ70AS-R1-00001 TTI: P6SMBJ70AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 70V | 0In Stock | Unidirectional | 1 Channel | 70 V | SMD/SMT | 113 V | 77.5 V | SMB (DO-214AA) | 5.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||||
Mfr: PE1605S1Q-R1-00001 TTI: PE1605S1Q-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V DFN0603-2L UNI | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 5.5 V | DFN-2 | 3 A | 0.35 pF | 15 kV | 20 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB160AS-R1-00001 TTI: P6SMB160AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - A 160V | 0In Stock | Unidirectional | 1 Channel | 136 V | SMD/SMT | 219 V | 152 V | SMB (DO-214AA) | 2.7 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB16CA-R1-00001 TTI: P6SMB16CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - CA 16V | 0In Stock | Bidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | SMB (DO-214AA) | 27 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: PJGBLC05C-R1-00001 TTI: PJGBLC05C-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V BI | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.8 V | 7.03 V | SOD-323-2 | 1 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: PJGBLC05-R1-00001 TTI: PJGBLC05-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.8 V | 7.03 V | SOD-323-2 | 1 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: P6SMB180A-R1-00001 TTI: P6SMB180A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - A 180V | 0In Stock | Unidirectional | 1 Channel | 154 V | SMD/SMT | 246 V | 171 V | SMB (DO-214AA) | 2.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB18AS-R1-00001 TTI: P6SMB18AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - A 18V | 0In Stock | Unidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.2 V | 17.1 V | SMB (DO-214AA) | 24 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB18CAS-R1-00001 TTI: P6SMB18CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - CA 18V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
TTI: P6SMBJ10CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 10V | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | |||||||||||||||||
TTI: P6SMBJ12CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 12V | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJSD07TS-R1-00001 TTI: PJSD07TS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 7V UNI | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 22.7 V | 7.5 V | SOD-523-2 | 8.8 A | 120 W | 85 pF | - 50 C | + 150 C | Reel | ||||||||
TTI: P6SMBJ22CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 18.8V | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: P6SMBJ24A-R1-00001 TTI: P6SMBJ24A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 24V | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMB (DO-214AA) | 15.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMBJ24AS-R1-00001 TTI: P6SMBJ24AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 24V | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMB (DO-214AA) | 15.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P6SMBJ54A-R2-00001 TTI: P6SMBJ54A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 54V | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMB (DO-214AA) | 6.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMBJ54AS-R1-00001 TTI: P6SMBJ54AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 54V | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMB (DO-214AA) | 6.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
TTI: P6SMBJ58CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 58V | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: P6SMBJ6.0A-R1-00001 TTI: P6SMBJ6.0A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 6V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: P6SMBJ6.0CA-R1-00001 TTI: P6SMBJ6.0CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 6V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel |