Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4SMAJ90A-R1-00001 TTI: P4SMAJ90A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 90V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P6AFC11A-AU-R2-000A1 TTI: P6AFC11A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 11V | 0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SMAF-C | 33 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC11A-R2-00001 TTI: P6AFC11A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 11V | 0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SMAF-C | 33 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC13A-AU-R1-000A1 TTI: P6AFC13A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 13V | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMAF-C | 27.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC15A-R2-00001 TTI: P6AFC15A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 15V | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMAF-C | 24.6 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC16A-AU-R2-000A1 TTI: P6AFC16A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 16V | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMAF-C | 23.1 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC16A-R2-00001 TTI: P6AFC16A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 16V | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMAF-C | 23.1 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC17A-R2-00001 TTI: P6AFC17A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 17V | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMAF-C | 21.7 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 8 V | 5.2 V | SMAF-C | 75 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | ||||||
Mfr: P6AFC30A-R2-00001 TTI: P6AFC30A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 30V | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMAF-C | 12.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6KE36CAS-AY-00001 TTI: P6KE36CAS-AY-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS LEADED P6KE 30.8V | 0In Stock | Axial | DO-15 (DO-204AC) | TVS Diodes | Ammo Pack | |||||||||||||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P4SMAJ30CA-R1-00001 TTI: P4SMAJ30CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 30V | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMA (DO-214AC) | 8.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB27A-R1-00001 TTI: P6SMB27A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - A 27V | 0In Stock | Unidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMB (DO-214AA) | 16 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB33A-AU-R2-000A1 TTI: P6SMB33A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - A 33V | 0In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P6SMB36CA-R1-00001 TTI: P6SMB36CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - CA 36V | 0In Stock | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB43CA-R2-00001 TTI: P6SMB43CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - CA 43V | 0In Stock | Bidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMB (DO-214AA) | 10.1 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P4SMAJ20A-R1-00001 TTI: P4SMAJ20A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 20V | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMA (DO-214AC) | 12.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ20AS-R1-00001 TTI: P4SMAJ20AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 20V | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMA (DO-214AC) | 12.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB120AS-R1-00001 TTI: P6SMB120AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - A 120V | 0In Stock | Unidirectional | 1 Channel | 102 V | SMD/SMT | 165 V | 114 V | SMB (DO-214AA) | 3.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6AFC40A-R1-00001 TTI: P6AFC40A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 40V | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | SMAF-C | 9.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | ||||||
Mfr: P6AFC40A-R2-00001 TTI: P6AFC40A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 40V | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | SMAF-C | 9.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel |