Panjit - ESD Protection Diodes / TVS Diodes

1,770 Results
1,770 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
PE4736L1Q-R1-00201 Panjit
Datasheet
Mfr: PE4736L1Q-R1-00201
TTI: PE4736L1Q-R1-00201
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 36V ESD PROTECTION DFN

0In Stock

Please adjust quantity to Min / Mult value
Reel
PS1405-D32-R1-00301 Panjit
Datasheet
Mfr: PS1405-D32-R1-00301
TTI: PS1405-D32-R1-00301
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 5V ESD PROTECTION DNF

0In Stock

Please adjust quantity to Min / Mult value
Reel
PE1605C4A6-AU-R2-000A1 Panjit
Datasheet
Mfr: PE1605C4A6-AU-R2-000A1
TTI: PE1605C4A6-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 5.5V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
1.5SMCJ33CA-AU-R2-000A1 Panjit
Datasheet
Mfr: 1.5SMCJ33CA-AU-R2-000A1
TTI: 1.5SMCJ33CA-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 33V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
1.5SMCJ36CA-AU-R1-000A1 Panjit
Datasheet
Mfr: 1.5SMCJ36CA-AU-R1-000A1
TTI: 1.5SMCJ36CA-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 36V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
P6SMBJ30A-AU-R1-000A1 Panjit
Datasheet
Mfr: P6SMBJ30A-AU-R1-000A1
TTI: P6SMBJ30A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - A 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
P6SMBJ64A-AU-R1-000A1 Panjit
Datasheet
Mfr: P6SMBJ64A-AU-R1-000A1
TTI: P6SMBJ64A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - A 64V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: P4HE13A-R1-00001
TTI: P4HE13A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 13V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SOD-123HE
18.6 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4HE
Reel
Datasheet
Mfr: P4FL24A-AU-R2-000A1
TTI: P4FL24A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 24V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
29.5 V
SOD-123FL
10.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL-AU
AEC-Q101
Reel
Datasheet
Mfr: 5KMC13CAS-R1-00001
TTI: 5KMC13CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5KMC - CA 13V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
Reel
Datasheet
Mfr: P4SMA170A-R1-00001
TTI: P4SMA170A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P4SMA - A 170V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
145 V
SMD/SMT
234 V
162 V
SMA (DO-214AC)
1.8 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
3.0SMCJ200CA-R1-00001 Panjit
Datasheet
Mfr: 3.0SMCJ200CA-R1-00001
TTI: 3.0SMCJ200CA-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 200V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: P4SMA180CAS-R1-00001
TTI: P4SMA180CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P4SMA - CA 180V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
154 V
SMD/SMT
246 V
171 V
SMA (DO-214AC)
1.7 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4SMA20AS-R1-00001
TTI: P4SMA20AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P4SMA - A 20V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
Datasheet
Mfr: P4SMAJ13CAS-R1-00001
TTI: P4SMAJ13CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMAJ - CA 13V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMA (DO-214AC)
18.6 A
400 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6AFC26A-AU-R1-000A1
TTI: P6AFC26A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 26V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMAF-C
14.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
Datasheet
Mfr: P6AFC7.5A-AU-R1-000A1
TTI: P6AFC7.5A-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 7.5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
SMAF-C
46.5 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
Datasheet
Mfr: P6AFC7.5A-AU-R2-000A1
TTI: P6AFC7.5A-AU-R2
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 7.5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
SMAF-C
46.5 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
Datasheet
Mfr: P6AFC8.5A-R2-00001
TTI: P6AFC8.5A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 8.5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8.5 V
SMD/SMT
14.4 V
9.44 V
SMAF-C
41.7 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: SMF12A-AU-R1-000A1
TTI: SMF12A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF-A 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SOD-123FL
10.1 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel
Datasheet
Mfr: SMF150A-R1-00001
TTI: SMF150A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF-A 150V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SOD-123FL
700 mA
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
PE4724L1Q-R1-00201 Panjit
Datasheet
Mfr: PE4724L1Q-R1-00201
TTI: PE4724L1Q-R1-00201
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PE 24V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
PS1703-D32-R1-00301 Panjit
Datasheet
Mfr: PS1703-D32-R1-00301
TTI: PS1703-D32-R1-00301
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 3.3V ESD PROTECTION DNF

0In Stock

Please adjust quantity to Min / Mult value
Reel
PE1605C4E6-AU-R1-000A1 Panjit
Datasheet
Mfr: PE1605C4E6-AU-R1-000A1
TTI: PE1605C4E6-AU-R1-000A1
Panjit
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes ESD 5.5V UNI

Not Available Online

Call
or
View Details
Reel
Datasheet
Mfr: 1.5SMCJ48AS-R1-00001
TTI: 1.5SMCJ48AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - A 48V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMC (DO-214AB)
19.4 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
  • ...
  • 30
  • 31
  • 32