Panjit - ESD Protection Diodes / TVS Diodes

1,770 Results
1,770 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: P6SMBJ28CA-R2-00001
TTI: P6SMBJ28CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 28V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMB (DO-214AA)
13.2 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ30AS-R1-00001
TTI: P6SMBJ30AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - A 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
P6SMBJ30CA-AU-R1-000A1 Panjit
Datasheet
Mfr: P6SMBJ30CA-AU-R1-000A1
TTI: P6SMBJ30CA-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
AEC-Q101
Reel
P6SMBJ30CAS-R1-00001 Panjit
Datasheet
Mfr: P6SMBJ30CAS-R1-00001
TTI: P6SMBJ30CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
P6SMBJ45CA-AU-R1-000A1 Panjit
Datasheet
Mfr: P6SMBJ45CA-AU-R1-000A1
TTI: P6SMBJ45CA-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 45V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
AEC-Q101
Reel
Datasheet
Mfr: P6SMBJ48CA-R1-00001
TTI: P6SMBJ48CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 48V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMB (DO-214AA)
7.7 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
P6SMBJ48CAS-R1-00001 Panjit
Datasheet
Mfr: P6SMBJ48CAS-R1-00001
TTI: P6SMBJ48CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 48V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: PE4218CS-R1-00001
TTI: PE4218CS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 18V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
34 V
20 V
SOD-323-2
9 A
90 pF
8 kV
15 kV
- 55 C
+ 150 C
Reel
PEC3203S1Q-R1-00001 Panjit
Datasheet
Mfr: PEC3203S1Q-R1-00001
TTI: PEC3203S1Q-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 3.3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: PJE24HWS-R1-00001
TTI: PJE24HWS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 24V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
45 V
26 V
SOD-323-2
14 A
100 pF
30 kV
30 kV
- 55 C
+ 150 C
Reel
1.5SMC33A-AU-R1-000A1 Panjit
Datasheet
Mfr: 1.5SMC33A-AU-R1-000A1
TTI: 1.5SMC33A-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMC - A 33V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
AEC-Q101
Reel
1.5SMC56CA-AU-R1-000A1 Panjit
Datasheet
Mfr: 1.5SMC56CA-AU-R1-000A1
TTI: 1.5SMC56CA-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMC - CA 56V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
AEC-Q101
Reel
Datasheet
Mfr: 1.5SMC62CA-R1-00001
TTI: 1.5SMC62CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMC - CA 62V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
53 V
SMD/SMT
85 V
58.9 V
SMC (DO-214AB)
17.7 A
1.5 kW
30 kV
30 kV
- 55 C
+ 155 C
Reel
Datasheet
Mfr: 1.5SMCJ10A-R1-00001
TTI: 1.5SMCJ10A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - A 10V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMC (DO-214AB)
88.2 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: 1.5SMCJ58AS-R1-00001
TTI: 1.5SMCJ58AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - A 58V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMC (DO-214AB)
16 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
1.5SMCJ58CA-AU-R1-000A1 Panjit
Datasheet
Mfr: 1.5SMCJ58CA-AU-R1-000A1
TTI: 1.5SMCJ58CA-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 58V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
AEC-Q101
Reel
1.5SMCJ58CA-AU-R2-000A1 Panjit
Datasheet
Mfr: 1.5SMCJ58CA-AU-R2-000A1
TTI: 1.5SMCJ58CA-AU-R2
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 58V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
AEC-Q101
Reel
Datasheet
Mfr: 5KP30CA-R2-00001
TTI: 5KP30CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS LEADED 5KP-CA 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
Axial
48.4 V
33.3 V
P600-2
103 A
5 kW
30 kV
30 kV
- 55 C
+ 175 C
Reel
Datasheet
Mfr: 5KP36CA-R2-00001
TTI: 5KP36CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS LEADED 5KP-CA 36V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
Axial
58.1 V
40 V
P600-2
85 A
5 kW
30 kV
30 kV
- 55 C
+ 175 C
Reel
Datasheet
Mfr: 1.5SMCJ13A-R1-00001
TTI: 1.5SMCJ13A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - A 13V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMC (DO-214AB)
69.5 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
1.5SMCJ15CAS-R1-00001 Panjit
Datasheet
Mfr: 1.5SMCJ15CAS-R1-00001
TTI: 1.5SMCJ15CAS-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: 1.5SMCJ16A-R1-00001
TTI: 1.5SMCJ16A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - A 16V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMC (DO-214AB)
57.7 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
1.5SMCJ170CA-R1-00001 Panjit
Datasheet
Mfr: 1.5SMCJ170CA-R1-00001
TTI: 1.5SMCJ170CA-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 170V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
Datasheet
Mfr: 1.5SMCJ20AS-R1-00001
TTI: 1.5SMCJ20AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - A 20V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
SMC (DO-214AB)
46.3 A
1.5 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
1.5SMCJ210AS-R1-00001 Panjit
Datasheet
Mfr: 1.5SMCJ210AS-R1-00001
TTI: 1.5SMCJ210AS-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - A 210V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
  • ...
  • 29
  • 30
  • 31