Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJMBZ33A-AU-R1-007A1 TTI: PJMBZ33A-AU-R1-007A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes PJMBZ 26V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: 1.5SMCJ45AS-R1-00001 TTI: 1.5SMCJ45AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 45V | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SMC (DO-214AB) | 20.6 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 5KP48CA-R2-00001 TTI: 5KP48CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS LEADED 5KP 48V | 0In Stock | Bidirectional | 1 Channel | 48 V | Axial | 77.4 V | 53.3 V | P600-2 | 65 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: P4AFC60AS-R1-00001 TTI: P4AFC60AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 60V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: 1.5KE180CA-R2-00001 TTI: 1.5KE180CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS LEADED 1.5KE 154V | 0In Stock | Unidirectional | 1 Channel | 154 V | Axial | 246 V | 171 V | DO-201-2 | 6.1 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: P4FL20A-R1-00001 TTI: P4FL20A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 20V UNI | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 24.5 V | SOD-123FL | 12.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | ||||||
Mfr: 1.5SMC10AS-R1-00001 TTI: 1.5SMC10AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 10V | 0In Stock | Unidirectional | 1 Channel | 8.55 V | SMD/SMT | 14.5 V | 9.5 V | SMC (DO-214AB) | 103 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
TTI: 1.5SMC24CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - CA 24V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 1.5SMC27AS-R1-00001 TTI: 1.5SMC27AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 27V | 0In Stock | Unidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMC (DO-214AB) | 40 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 5KMC15CAS-R1-00001 TTI: 5KMC15CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - CA 15V | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | ||||||||||||||||||
TTI: 3.0SMCJ20CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 20V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P4SMA180AS-R1-00001 TTI: P4SMA180AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 180V | 0In Stock | Unidirectional | 1 Channel | 154 V | SMD/SMT | 246 V | 171 V | SMA (DO-214AC) | 1.7 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 3.0SMCJ58CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 58V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
TTI: 1.5SMCJ36A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 36V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P6AFC11A-AU-R1-000A1 TTI: P6AFC11A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 11V | 0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SMAF-C | 33 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC11A-R1-00001 TTI: P6AFC11A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 11V | 0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SMAF-C | 33 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC13A-AU-R2-000A1 TTI: P6AFC13A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 13V | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMAF-C | 27.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC14A-AU-R2-000A1 TTI: P6AFC14A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 14V | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMAF-C | 25.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC17A-AU-R2-000A1 TTI: P6AFC17A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 17V | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMAF-C | 21.7 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC18A-R1-00001 TTI: P6AFC18A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 18V | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMAF-C | 20.5 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC24A-AU-R2-000A1 TTI: P6AFC24A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 24V | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMAF-C | 15.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P4SMAJ36CAS-R1-00001 TTI: P4SMAJ36CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 36V | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMA (DO-214AC) | 6.9 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA43A-AU-R1-000A1 TTI: P4SMA43A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 43V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P4SMA440CAS-R1-00001 TTI: P4SMA440CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 40V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P6AFC8.0A-R1-00001 TTI: P6AFC8.0A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 8V | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 8.89 V | SMAF-C | 44.1 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel |