Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4SMAJ100A-R1-00001 TTI: P4SMAJ100A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 100V | 0In Stock | Unidirectional | 1 Channel | 100 V | SMD/SMT | 162 V | 111 V | SMA (DO-214AC) | 2.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ100AS-R1-00001 TTI: P4SMAJ100AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 100V | 0In Stock | Unidirectional | 1 Channel | 100 V | SMD/SMT | 162 V | 111 V | SMA (DO-214AC) | 2.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ110AS-R1-00001 TTI: P4SMAJ110AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 110V | 0In Stock | Unidirectional | 1 Channel | 110 V | SMD/SMT | 177 V | 122 V | SMA (DO-214AC) | 2.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 5KMC15AS-R1-00001 TTI: 5KMC15AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 15V | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 5KMC20AS-AU-R1-000A1 TTI: 5KMC20AS-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 20V | 0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 5KMC36AS-R2-00001 TTI: 5KMC36AS-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 36V | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: 3.0SMCJ26A-R1-00001 TTI: 3.0SMCJ26A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - A 26V | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 71.2 A | 3 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 3.0SMCJ28CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 28V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
TTI: 3.0SMCJ33A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - A 33V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 3.0SMCJ48A-R1-00001 TTI: 3.0SMCJ48A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - A 48V | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 38.8 A | 3 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 3.0SMCJ58CA-R1-00001 TTI: 3.0SMCJ58CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 58V | 0In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMC (DO-214AB) | 32 A | 3 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMC (DO-214AB) | Reel | ||||||||||||||||||||
TTI: 1.5SMC30CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - CA 30V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
TTI: 1.5SMCJ33CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 33V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 1.5SMCJ33CA-R1-00001 TTI: 1.5SMCJ33CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 33V | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 28.1 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ90AS-R1-00001 TTI: P4SMAJ90AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 90V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P6AFC10A-AU-R2-000A1 TTI: P6AFC10A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 10V | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMAF-C | 35.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC10A-R1-00001 TTI: P6AFC10A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 10V | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMAF-C | 35.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC12A-AU-R1-000A1 TTI: P6AFC12A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 12V | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMAF-C | 30.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC14A-R1-00001 TTI: P6AFC14A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 14V | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMAF-C | 25.9 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P6AFC17A-AU-R1-000A1 TTI: P6AFC17A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 17V | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMAF-C | 21.7 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC30A-R1-00001 TTI: P6AFC30A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 30V | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMAF-C | 12.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC | Reel | |||||
Mfr: P4SMAJ150A-R1-00001 TTI: P4SMAJ150A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 150V | 0In Stock | Unidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMA (DO-214AC) | 1.6 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel |