Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 12V BI | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 36V BI | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 12V BI | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 6V ESD AEC-Q101 SOT23 | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 36V | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 24V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 24V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 26V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: PS2403-D63-R1-00301 TTI: PS2403-D63-R1-00301 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 3.3V ESD PROTECTION DNF | 0In Stock | Reel | ||||||||||||||||||||
Mfr: PS4613-DFA-R1-00301 TTI: PS4613-DFA-R1-00301 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 3.3V ESD PROTECTION DNF | 0In Stock | Reel | ||||||||||||||||||||
Mfr: PS1101-D32-R1-00301 TTI: PS1101-D32-R1-00301 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 1V ESD PROTECTION DNF | 0In Stock | Reel | ||||||||||||||||||||
Mfr: PS1103-D32-R1-00301 TTI: PS1103-D32-R1-00301 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 3.3V ESD PROTECTION DNF | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 8V BI | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 30V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 120V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 13V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 15V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 64V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 6V | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 6.5V | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 7V | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 8.5V | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 9V | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - CA 36V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel |