Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - CA 24V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 20V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 30V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 54V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 58V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 18V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
TTI: 1.5SMC30CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - CA 30V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 1.5SMC36AS-R1-00001 TTI: 1.5SMC36AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 36V | 0In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMC (DO-214AB) | 30 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC39A-R1-00001 TTI: 1.5SMC39A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 39V | 0In Stock | Unidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMC (DO-214AB) | 28 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
TTI: 1.5SMC39CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - CA 39V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 1.5SMC39CAS-R1-00001 TTI: 1.5SMC39CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - CA 39V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: 1.5SMC43A-R1-00001 TTI: 1.5SMC43A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 43V | 0In Stock | Unidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMC (DO-214AB) | 25.3 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC82AS-R1-00001 TTI: 1.5SMC82AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 70.1V | 0In Stock | Unidirectional | 1 Channel | 70.1 V | SMD/SMT | 113 V | 77.9 V | SMC (DO-214AB) | 13.3 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC56AS-R1-00001 TTI: 1.5SMC56AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 56V | 0In Stock | Unidirectional | 1 Channel | 47.8 V | SMD/SMT | 77 V | 53.2 V | SMC (DO-214AB) | 19.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: 1.5SMC68AS-R1-00001 TTI: 1.5SMC68AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 58.1V | 0In Stock | Unidirectional | 1 Channel | 58.1 V | SMD/SMT | 92 V | 64.6 V | SMC (DO-214AB) | 16.3 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
TTI: 1.5SMCJ43A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 43V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 1.5SMCJ14A-R1-00001 TTI: 1.5SMCJ14A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 14V | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMC (DO-214AB) | 64.7 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMCJ14CA-R1-00001 TTI: 1.5SMCJ14CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 14V | 0In Stock | Bidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMC (DO-214AB) | 64.7 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ150AS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 150V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: 1.5SMCJ15AS-R1-00001 TTI: 1.5SMCJ15AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 15V | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 61.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ18CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 18V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 1.5SMCJ200A-R1-00001 TTI: 1.5SMCJ200A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 200V | 0In Stock | Unidirectional | 1 Channel | 200 V | SMD/SMT | 324 V | 220 V | SMC (DO-214AB) | 4.6 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMCJ20A-R1-00001 TTI: 1.5SMCJ20A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 20V | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMC (DO-214AB) | 46.3 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4AFC110AS-R1-00001 TTI: P4AFC110AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 110V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4AFC20AS-R1-00001 TTI: P4AFC20AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 20V | 0In Stock | Reel |