Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 36V BI | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 220V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 18.8V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 28V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 30V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 54V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: 5KMC45AS-AU-R1-000A1 TTI: 5KMC45AS-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 45V | 0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 5KMC78AS-R1-00001 TTI: 5KMC78AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 78V | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | ||||||||||||||||||
TTI: P6SMBJ16CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 16V | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: SMF30A-R1-00001 TTI: SMF30A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMF-A 30V | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SOD-123FL | 4.1 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | SMF | Reel | ||||||
Mfr: P4FL13A-R1-00001 TTI: P4FL13A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 13V UNI | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 15.9 V | SOD-123FL | 18.6 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | ||||||
Mfr: P4FL14A-AU-R2-000A1 TTI: P4FL14A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 14V UNI | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 17.2 V | SOD-123FL | 17.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | |||||
Mfr: P4SMA120CAS-R1-00001 TTI: P4SMA120CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 120V | 0In Stock | Bidirectional | 1 Channel | 102 V | SMD/SMT | 165 V | 114 V | SMA (DO-214AC) | 2.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA12CA-R1-00001 TTI: P4SMA12CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 12V | 0In Stock | Bidirectional | 1 Channel | 10.2 V | SMD/SMT | 16.7 V | 11.4 V | SMA (DO-214AC) | 25 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA13A-AU-R1-000A1 TTI: P4SMA13A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 13V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P4SMA150CAS-R1-00001 TTI: P4SMA150CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 150V | 0In Stock | Bidirectional | 1 Channel | 128 V | SMD/SMT | 207 V | 143 V | SMA (DO-214AC) | 2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 5KMC12AS-AU-R1-000A1 TTI: 5KMC12AS-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 12V | 0In Stock | SMD/SMT | SMC (DO-214AB) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 1.5SMC18AS-R1-00001 TTI: 1.5SMC18AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 18V | 0In Stock | Unidirectional | 1 Channel | 15.7 V | SMD/SMT | 25.2 V | 17.1 V | SMC (DO-214AB) | 59.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: P4FL22A-R1-00001 TTI: P4FL22A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 22V UNI | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 26.9 V | SOD-123FL | 11.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | ||||||
Mfr: 5KMC13AS-R1-00001 TTI: 5KMC13AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - A 13V | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 8V BI | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 12V BI | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - A 54V | 0In Stock | SMC (DO-214AB) | Reel |