Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P6SMB180AS-R1-00001 TTI: P6SMB180AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - A 180V | 0In Stock | Unidirectional | 1 Channel | 154 V | SMD/SMT | 246 V | 171 V | SMB (DO-214AA) | 2.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 43 V | 27.27 V | SOD-323-2 | 1 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB82AS-R1-00001 TTI: P6SMB82AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - A 70.1V | 0In Stock | Unidirectional | 1 Channel | 70.1 V | SMD/SMT | 113 V | 77.9 V | SMB (DO-214AA) | 5.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMB91A-R1-00001 TTI: P6SMB91A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - A 77.8V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: P6SMBJ11A-R2-00001 TTI: P6SMBJ11A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 11V | 0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SMB (DO-214AA) | 33 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMBJ12AS-R1-00001 TTI: P6SMBJ12AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 12V | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMB (DO-214AA) | 30.2 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: SMF100A-R1-00001 TTI: SMF100A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS SMF 100V UNI. | 0In Stock | Unidirectional | 1 Channel | 100 V | SMD/SMT | 162 V | 111 V | SOD-123FL | 1.1 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | SMF | Reel | ||||||
Mfr: P6SMBJ15A-R1-00001 TTI: P6SMBJ15A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 15V | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: P6SMBJ15CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 15V | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: SMF33A-R1-00001 TTI: SMF33A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMF-A 33V | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SOD-123FL | 3.8 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | SMF | Reel | ||||||
Mfr: SMF36A-AU-R1-000A1 TTI: SMF36A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMF-A 36V | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SOD-123FL | 3.4 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | SMF-AU | AEC-Q101 | Reel | |||||
Mfr: SMF51A-R1-00001 TTI: SMF51A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMF-A 51V | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SOD-123FL | 2.4 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | SMF | Reel | ||||||
Mfr: PEC3202S1Q-R1-00001 TTI: PEC3202S1Q-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 2.5V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: PJSOT05-R1-00001 TTI: PJSOT05-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.8 V | 6 V | SOT-23-2 | 42 A | 500 W | 550 pF | - 50 C | + 150 C | Reel | ||||||||
Mfr: SM5S33A-AU-R2-000A1 TTI: SM5S33A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SM5 - A 33V | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 40.6 V | DO-218AB | 86 A | 3.6 kW | 30 kV | 30 kV | - 55 C | + 175 C | AEC-Q101 | Reel | ||||||
Mfr: P6SMB22A-R1-00001 TTI: P6SMB22A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - A 18.8V | 0In Stock | Unidirectional | 1 Channel | 18.8 V | SMD/SMT | 30.6 V | 20.9 V | SMB (DO-214AA) | 20 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||||
Mfr: PJE5UFN10A-R1-00001 TTI: PJE5UFN10A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 13 V | 6 V | DFN-10 | 2.5 A | 0.8 pF | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: P4SMA56CAS-R1-00001 TTI: P4SMA56CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 56V | 0In Stock | Bidirectional | 1 Channel | 47.8 V | SMD/SMT | 77 V | 53.2 V | SMA (DO-214AC) | 5.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMC100AS-R1-00001 TTI: 1.5SMC100AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 100V | 0In Stock | Unidirectional | 1 Channel | 85.5 V | SMD/SMT | 137 V | 95 V | SMC (DO-214AB) | 11 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel |