Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||||
Mfr: P4FL5.0A-AU-R1-000A1 TTI: P4FL5.0A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 7 V | SOD-123FL | 43.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | |||||
Mfr: P4SMA24AS-R1-00001 TTI: P4SMA24AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 24V | 0In Stock | Unidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | SMA (DO-214AC) | 13 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: PJSD05TS-02-R1-00001 TTI: PJSD05TS-02-R1-00001 Panjit Availability: 0In Stock20,000 On Order Expected 05-Nov-26 ESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock20,000 On Order Expected 05-Nov-26 | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9 V | 6 V | SOD-523-2 | 5 A | 120 W | 110 pF | - 50 C | + 150 C | Reel | ||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 15V BI | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4FL5.0A-R1-00001 TTI: P4FL5.0A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 7 V | SOD-123FL | 43.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | ||||||
Mfr: PJSD05CW-AU-R1-000A1 TTI: PJSD05CW-AU-R1-000A1 Panjit Availability: 0In Stock50,000 On Order Expected 11-Feb-27 ESD Protection Diodes / TVS Diodes ESD 5V BI | 0In Stock50,000 On Order Expected 11-Feb-27 | Unidirectional | 1 Channel | 5 V | SMD/SMT | 14.5 V | 6.37 V | SOD-323-2 | 24 A | 350 W | 200 pF | 15 kV | 15 kV | - 55 C | + 125 C | AEC-Q101 | Reel | |||||
Mfr: PJGBLC03-R1-00001 TTI: PJGBLC03-R1-00001 Panjit Availability: 0In Stock30,000 On Order Expected 12-Feb-27 ESD Protection Diodes / TVS Diodes ESD 3V UNI | 0In Stock30,000 On Order Expected 12-Feb-27 | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 7.5 V | 4.75 V | SOD-323-2 | 1 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||||
Mfr: SMF43A-R1-00001 TTI: SMF43A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMF-A 43V | 0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SOD-123FL | 2.9 A | 200 W | 30 kV | 30 kV | - 55 C | + 150 C | SMF | Reel | ||||||
Mfr: P6AFC24A-AU-R1-000A1 TTI: P6AFC24A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 24V | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMAF-C | 15.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 0In Stock | Reel | ||||||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||||
Mfr: P4SMAJ5.0A-R2-00001 TTI: P4SMAJ5.0A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 5V | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: PJSD12CW-R1-00001 TTI: PJSD12CW-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 12V BI | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 24 V | 13.3 V | SOD-323-2 | 15 A | 350 W | 100 pF | 8 kV | 15 kV | - 55 C | + 125 C | Reel | ||||||
Mfr: 3.0SMCJ60CA-R1-00001 TTI: 3.0SMCJ60CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 60V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: P6SMBJ40CA-R1-00001 TTI: P6SMBJ40CA-R1-00001 Panjit ESD Protection Diodes / TVS Diodes P6SMBJ - CA 40V | 0In Stock | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ33A-R1-00001 TTI: P4SMAJ33A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 33V | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P6SMBJ33CA-R1-00001 TTI: P6SMBJ33CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 33V | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMB (DO-214AA) | 11.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Panjit ESD Protection Diodes / TVS Diodes P6SMBJ - CA 26V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||||
Mfr: PJE5V0U8TB-R1-00001 TTI: PJE5V0U8TB-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 5.8 V | SOT-523-3 | 4 A | 0.8 pF | 12 kV | 18 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ7.5A-R1-00001 TTI: P4SMAJ7.5A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 7.5V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel |