Panjit - ESD Protection Diodes / TVS Diodes

1,770 Results
1,770 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
P6SMBJ36A-AU-R1-000A1 Panjit
Datasheet
Mfr: P6SMBJ36A-AU-R1-000A1
TTI: P6SMBJ36A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - A 36V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
P6SMBJ43CA-AU-R1-000A1 Panjit
Datasheet
Mfr: P6SMBJ43CA-AU-R1-000A1
TTI: P6SMBJ43CA-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 43V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
P6SMBJ60A-AU-R1-000A1 Panjit
Datasheet
Mfr: P6SMBJ60A-AU-R1-000A1
TTI: P6SMBJ60A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - A 60V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
PS1705-D32-R1-00301 Panjit
Datasheet
Mfr: PS1705-D32-R1-00301
TTI: PS1705-D32-R1-00301
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 5V ESD PROTECTION DNF

0In Stock

Please adjust quantity to Min / Mult value
Reel
PS4312-DFA-R1-00301 Panjit
Datasheet
Mfr: PS4312-DFA-R1-00301
TTI: PS4312-DFA-R1-00301
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 1.5V ESD PROTECTION DNF

0In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: P4SMAJ85A-R1-00001
TTI: P4SMAJ85A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 85V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
Datasheet
Mfr: P4SMAJ90A-R1-00001
TTI: P4SMAJ90A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 90V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
Datasheet
Mfr: P6AFC11A-AU-R2-000A1
TTI: P6AFC11A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 11V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
SMAF-C
33 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
Datasheet
Mfr: P6AFC11A-R2-00001
TTI: P6AFC11A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 11V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
SMAF-C
33 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC13A-AU-R1-000A1
TTI: P6AFC13A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 13V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMAF-C
27.9 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
Datasheet
Mfr: P6AFC15A-R2-00001
TTI: P6AFC15A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMAF-C
24.6 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC16A-AU-R2-000A1
TTI: P6AFC16A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 16V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMAF-C
23.1 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
Datasheet
Mfr: P6AFC16A-R2-00001
TTI: P6AFC16A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 16V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMAF-C
23.1 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC17A-R2-00001
TTI: P6AFC17A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 17V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
18.9 V
SMAF-C
21.7 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC3.3A-AU-R1-000A1
TTI: P6AFC3.3A-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 3.3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
8 V
5.2 V
SMAF-C
75 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
Datasheet
Mfr: P6AFC30A-R2-00001
TTI: P6AFC30A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMAF-C
12.4 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
P6KE36CAS-AY-00001 Panjit
Datasheet
Mfr: P6KE36CAS-AY-00001
TTI: P6KE36CAS-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS LEADED P6KE 30.8V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
DO-15 (DO-204AC)
TVS Diodes
Ammo Pack
P4SMAJ30CA-AU-R1-000A1 Panjit
Datasheet
Mfr: P4SMAJ30CA-AU-R1-000A1
TTI: P4SMAJ30CA-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMAJ - CA 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
AEC-Q101
Reel
Datasheet
Mfr: P4SMAJ30CA-R1-00001
TTI: P4SMAJ30CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMAJ - CA 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMA (DO-214AC)
8.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMB27A-R1-00001
TTI: P6SMB27A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMB - A 27V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
23.1 V
SMD/SMT
37.5 V
25.7 V
SMB (DO-214AA)
16 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMB33A-AU-R2-000A1
TTI: P6SMB33A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMB - A 33V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMB (DO-214AA)
13.2 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
AEC-Q101
Reel
P6SMB36CA-AU-R1-000A1 Panjit
Datasheet
Mfr: P6SMB36CA-AU-R1-000A1
TTI: P6SMB36CA-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMB - CA 36V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
AEC-Q101
Reel
P6SMB36CA-AU-R2-000A1 Panjit
Datasheet
Mfr: P6SMB36CA-AU-R2-000A1
TTI: P6SMB36CA-AU-R2
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMB - CA 36V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
AEC-Q101
Reel
Datasheet
Mfr: P6SMB36CA-R1-00001
TTI: P6SMB36CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMB - CA 36V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMB (DO-214AA)
12 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMB43CA-R2-00001
TTI: P6SMB43CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMB - CA 43V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36.8 V
SMD/SMT
59.3 V
40.9 V
SMB (DO-214AA)
10.1 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
  • ...
  • 15
  • 16
  • 17