Panjit - ESD Protection Diodes / TVS Diodes

1,770 Results
1,770 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: P4SMAJ28CAS-R1-00001
TTI: P4SMAJ28CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMAJ - CA 28V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMA (DO-214AC)
8.8 A
400 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4KE18CA-R2-00001
TTI: P4KE18CA-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS LEADED P4KE-CA 15.3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15.3 V
Axial
25.2 V
17.1 V
DO-41 (DO-204AL)
17 A
400 W
30 kV
30 kV
- 65 C
+ 175 C
Reel
Datasheet
Mfr: 5KMC20AS-R1-00001
TTI: 5KMC20AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5KMC - A 20V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
Reel
Datasheet
Mfr: 5KMC24AS-R1-00001
TTI: 5KMC24AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5KMC - A 24V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
Reel
Datasheet
Mfr: 5KMC26AS-AU-R1-000A1
TTI: 5KMC26AS-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5KMC - A 26V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
AEC-Q101
Reel
Datasheet
Mfr: 5KMC28CAS-R1-00001
TTI: 5KMC28CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5KMC - CA 28V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
Reel
Datasheet
Mfr: 5KMC30AS-AU-R1-000A1
TTI: 5KMC30AS-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5KMC - A 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
AEC-Q101
Reel
Datasheet
Mfr: 5KMC30AS-R1-00001
TTI: 5KMC30AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5KMC - A 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
Reel
3.0SMCJ26CA-AU-R1-000A1 Panjit
Datasheet
Mfr: 3.0SMCJ26CA-AU-R1-000A1
TTI: 3.0SMCJ26CA-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 26V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
AEC-Q101
Reel
3.0SMCJ33CA-AU-R1-000A1 Panjit
Datasheet
Mfr: 3.0SMCJ33CA-AU-R1-000A1
TTI: 3.0SMCJ33CA-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 33V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
AEC-Q101
Reel
Datasheet
Mfr: 3.0SMCJ54CA-R1-00001
TTI: 3.0SMCJ54CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 54V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMC (DO-214AB)
34.4 A
3 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: 3.0SMCJ58A-R1-00001
TTI: 3.0SMCJ58A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 58V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMC (DO-214AB)
32 A
3 kW
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4SMA30CAS-R1-00001
TTI: P4SMA30CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P4SMA - CA 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
25.6 V
SMD/SMT
41.4 V
28.5 V
SMA (DO-214AC)
10 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4SMA33CAS-R1-00001
TTI: P4SMA33CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P4SMA - CA 33V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMA (DO-214AC)
9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
P4SMA350CAS-R1-00001 Panjit
Datasheet
Mfr: P4SMA350CAS-R1-00001
TTI: P4SMA350CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P4SMA - CA 300V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
Datasheet
Mfr: P4SMA36AS-R1-00001
TTI: P4SMA36AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P4SMA - A 36V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMA (DO-214AC)
8.4 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
P4SMA39A-AU-R2-000A1 Panjit
Datasheet
Mfr: P4SMA39A-AU-R2-000A1
TTI: P4SMA39A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P4SMA - A 39V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Reel
Datasheet
Mfr: P4SMAJ14A-R1-00001
TTI: P4SMAJ14A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 14V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMA (DO-214AC)
17.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6KE180AS-AY-00001
TTI: P6KE180AS-AY-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS LEADED P6KE 154V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
154 V
Axial
246 V
171 V
DO-15 (DO-204AC)
2.4 A
600 W
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
Ammo Pack
Datasheet
Mfr: P4SMAJ14CAS-R1-00001
TTI: P4SMAJ14CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMAJ - CA 14V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMA (DO-214AC)
17.2 A
400 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P4SMAJ150AS-R1-00001
TTI: P4SMAJ150AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 150V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SMA (DO-214AC)
1.6 A
400 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6AFC3.3A-AU-R2-000A1
TTI: P6AFC3.3A-AU-R2
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 3.3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
8 V
5.2 V
SMAF-C
75 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC-AU
Reel
Datasheet
Mfr: P4SMAJ170A-R1-00001
TTI: P4SMAJ170A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 170V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SMA (DO-214AC)
1.4 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
P4SMAJ48CA-AU-R2-000A1 Panjit
Datasheet
Mfr: P4SMAJ48CA-AU-R2-000A1
TTI: P4SMAJ48CA-AU-R2
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMAJ - CA 48V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
AEC-Q101
Reel
Datasheet
Mfr: P4SMAJ51AS-R1-00001
TTI: P4SMAJ51AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMAJ - A 51V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMA (DO-214AC)
4.9 A
400 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
  • ...
  • 13
  • 14
  • 15