Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1.5SMCJ14CA-R1-00001 TTI: 1.5SMCJ14CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 14V | 0In Stock | Bidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMC (DO-214AB) | 64.7 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ150AS-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 150V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Mfr: 1.5SMCJ15AS-R1-00001 TTI: 1.5SMCJ15AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 15V | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 61.5 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: 1.5SMCJ18CA-AU-R2 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 18V | 0In Stock | SMC (DO-214AB) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 1.5SMCJ200A-R1-00001 TTI: 1.5SMCJ200A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 200V | 0In Stock | Unidirectional | 1 Channel | 200 V | SMD/SMT | 324 V | 220 V | SMC (DO-214AB) | 4.6 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 1.5SMCJ20A-R1-00001 TTI: 1.5SMCJ20A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 20V | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMC (DO-214AB) | 46.3 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4AFC110AS-R1-00001 TTI: P4AFC110AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 110V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4AFC20AS-R1-00001 TTI: P4AFC20AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 20V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4AFC3.3AS-R2-00001 TTI: P4AFC3.3AS-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 3.3V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4AFC5.0AS-R1-00001 TTI: P4AFC5.0AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 5V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4AFC5.0AS-R2-00001 TTI: P4AFC5.0AS-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 5V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4AFC54AS-R1-00001 TTI: P4AFC54AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4AFC 54V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4HE5.0A-AU-R1-000A1 TTI: P4HE5.0A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SOD-123HE | 43.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE-AU | AEC-Q101 | Reel | |||||
Mfr: P4SMA6.8A-R1-00001 TTI: P4SMA6.8A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 6.8V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P4SMA6.8CA-R1-00001 TTI: P4SMA6.8CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 6.8V | 0In Stock | Bidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMA (DO-214AC) | 40 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA10AS-R1-00001 TTI: P4SMA10AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 10V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P4SMA11AS-R1-00001 TTI: P4SMA11AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - A 11V | 0In Stock | Unidirectional | 1 Channel | 9.4 V | SMD/SMT | 15.6 V | 10.5 V | SMA (DO-214AC) | 27 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P1CH3.3A-AU-R1-000A1 TTI: P1CH3.3A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 3.3V UNI | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 8.5 V | 6 V | SOD-323HE | 17.6 A | 150 W | 30 kV | 30 kV | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: 5KMC12CAS-R1-00001 TTI: 5KMC12CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 5KMC - CA 12V | 0In Stock | SMD/SMT | SMC (DO-214AB) | Reel | ||||||||||||||||||
Mfr: P4FL20A-AU-R1-000A1 TTI: P4FL20A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 20V UNI | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 24.5 V | SOD-123FL | 12.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | |||||
Mfr: P4FL28A-AU-R2-000A1 TTI: P4FL28A-AU-R2-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 28V UNI | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 34.4 V | SOD-123FL | 8.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL-AU | AEC-Q101 | Reel | |||||
Mfr: 1.5SMC150CA-R1-00001 TTI: 1.5SMC150CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - CA 150V | 0In Stock | Bidirectional | 1 Channel | 128 V | SMD/SMT | 207 V | 143 V | SMC (DO-214AB) | 7.2 A | 1.5 kW | 30 kV | 30 kV | - 55 C | + 155 C | Reel | |||||||
Mfr: P4SMAJ10AS-R1-00001 TTI: P4SMAJ10AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 10V | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMA (DO-214AC) | 23.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ24CAS-R1-00001 TTI: P4SMAJ24CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 24V | 0In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMA (DO-214AC) | 10.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ26A-R1-00001 TTI: P4SMAJ26A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 26V | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMA (DO-214AC) | 9.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel |