Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJMBZ15A-AU-R1-007A1 TTI: PJMBZ15A-AU-R1-007A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes PJMBZ 12V | 0In Stock | Reel | ||||||||||||||||||||
TTI: PJMBZ6V2A-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 3V ESD AEC-Q101 SOT23 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: PS1205-D32-R1-00301 TTI: PS1205-D32-R1-00301 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5V ESD PROTECTION DNF | 0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 28V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - A 33V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 43V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 43V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 36V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 190V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5SMCJ - A 26V | 0In Stock | SMC (DO-214AB) | Reel | |||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 180V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 24V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 26V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 30V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: PS150M-D62-R1-00501 TTI: PS150M-D62-R1-00501 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 24V ESD PROTECTION DNF | 0In Stock | Reel | ||||||||||||||||||||
Mfr: PJMBZ27A-AU-R1-007A1 TTI: PJMBZ27A-AU-R1-007A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes PJMBZ 22V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: P4SMAJ15A-R1-00001 TTI: P4SMAJ15A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 15V | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ15CA-R1-00001 TTI: P4SMAJ15CA-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 15V | 0In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ16AS-R1-00001 TTI: P4SMAJ16AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 16V | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMA (DO-214AC) | 15.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ16CAS-R1-00001 TTI: P4SMAJ16CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 16V | 0In Stock | Bidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMA (DO-214AC) | 15.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6AFC28A-AU-R1-000A1 TTI: P6AFC28A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 28V | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMAF-C | 13.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
Mfr: P6AFC30A-AU-R1-000A1 TTI: P6AFC30A-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6AFC 30V | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMAF-C | 12.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | P6AFC-AU | Reel | |||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P4SMAJ30A-R1-00001 TTI: P4SMAJ30A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 30V | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMA (DO-214AC) | 8.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel |