Panjit - ESD Protection Diodes / TVS Diodes

1,770 Results
1,770 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: P6SMB20AS-R1-00001
TTI: P6SMB20AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMB - A 20V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17.1 V
SMD/SMT
27.7 V
19 V
SMB (DO-214AA)
22 A
600 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ43AS-R1-00001
TTI: P6SMBJ43AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - A 43V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMB (DO-214AA)
8.6 A
600 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ43CA-R1-00001
TTI: P6SMBJ43CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 43V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMB (DO-214AA)
8.6 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
P6SMBJ45CAS-R1-00001 Panjit
Datasheet
Mfr: P6SMBJ45CAS-R1-00001
TTI: P6SMBJ45CAS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 45V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: P6SMBJ51A-R1-00001
TTI: P6SMBJ51A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - A 51V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMB (DO-214AA)
7.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: SM8S20A-AU-R2-000A1
TTI: SM8S20A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SM8 - A 20V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
24.5 V
DO-218AB
204 A
6.6 kW
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Datasheet
Mfr: SM8S43A-AU-R2-000A1
TTI: SM8S43A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SM8 - A 43V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
52.8 V
DO-218AB
95 A
6.6 kW
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Datasheet
Mfr: SMF15A-AU-R1-000A1
TTI: SMF15A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF-A 15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SOD-123FL
8.2 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF-AU
AEC-Q101
Reel
PEC11SD03S1Q-R1-00301 Panjit
Datasheet
Mfr: PEC11SD03S1Q-R1-00301
TTI: PEC11SD03S1Q-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ESD Suppressors
Reel
Datasheet
Mfr: P6SMBJ54CA-R1-00001
TTI: P6SMBJ54CA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - CA 54V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMB (DO-214AA)
6.9 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ58A-R2-00001
TTI: P6SMBJ58A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - A 58V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMB (DO-214AA)
6.4 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ58AS-R1-00001
TTI: P6SMBJ58AS-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - A 58V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMB (DO-214AA)
6.4 A
600 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Datasheet
Mfr: P6SMBJ6.0A-R2-00001
TTI: P6SMBJ6.0A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6SMBJ - A 6V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Reel
Datasheet
Mfr: SMF6.0A-R1-00001
TTI: SMF6.0A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF-A 6V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.7 V
SOD-123FL
19.4 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF6.5A-R1-00001
TTI: SMF6.5A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF-A 6.5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.2 V
SOD-123FL
17.9 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF9.0A-R1-00001
TTI: SMF9.0A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF-A 9V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 Channel
9 V
15.4 V
10 V
SOD-123FL
13 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SM5S20A-AU-R2-000A1
TTI: SM5S20A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SM5 - A 20V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
24.5 V
DO-218AB
142 A
3.6 kW
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Datasheet
Mfr: SM5S36A-AU-R2-000A1
TTI: SM5S36A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SM5 - A 36V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
44.2 V
DO-218AB
79 A
3.6 kW
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Datasheet
Mfr: SM6S24A-AU-R2-000A1
TTI: SM6S24A-AU-R2-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SM6 - A 24V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
29.5 V
DO-218AB
118 A
4.6 kW
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
PEC3808C2A-AU-R1-000A1 Panjit
Datasheet
Mfr: PEC3808C2A-AU-R1-000A1
TTI: PEC3808C2A-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 8V BI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AEC-Q101
Reel
PEC3824CS-AU-R1-000A1 Panjit
Datasheet
Mfr: PEC3824CS-AU-R1-000A1
TTI: PEC3824CS-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 24V BI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AEC-Q101
Reel
PJEC12VM1TA-AU-R1-000A1 Panjit
Datasheet
Mfr: PJEC12VM1TA-AU-R1-000A1
TTI: PJEC12VM1TA-AU-R1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 12V BI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AEC-Q101
Reel
Datasheet
Mfr: PJEC24MTA-R1-00001
TTI: PJEC24MTA-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 24V BI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
50 V
25.4 V
SOT-23-3
4 A
11 pF
20 kV
20 kV
- 55 C
+ 150 C
Reel
1.5SMC13A-AU-R1-000A1 Panjit
Datasheet
Mfr: 1.5SMC13A-AU-R1-000A1
TTI: 1.5SMC13A-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMC - A 13V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
1.5SMCJ58CA-AU-R1-000A1 Panjit
Datasheet
Mfr: 1.5SMCJ58CA-AU-R1-000A1
TTI: 1.5SMCJ58CA-AU-R1-000A1
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5SMCJ - CA 58V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC (DO-214AB)
Reel
  • ...
  • 10
  • 11
  • 12