Panjit - ESD Protection Diodes / TVS Diodes
1,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4SMAJ30A-R2-00001 TTI: P4SMAJ30A-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 30V | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMA (DO-214AC) | 8.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ170AS-R1-00001 TTI: P4SMAJ170AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 170V | 0In Stock | Unidirectional | 1 Channel | 170 V | SMD/SMT | 275 V | 189 V | SMA (DO-214AC) | 1.4 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P4SMAJ40A-R1-00001 TTI: P4SMAJ40A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 40V | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMA (DO-214AC) | 6.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ40AS-R1-00001 TTI: P4SMAJ40AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 40V | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMA (DO-214AC) | 6.2 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMA (DO-214AC) | 4.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||||
Mfr: P4SMAJ54CAS-R1-00001 TTI: P4SMAJ54CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - CA 54V | 0In Stock | Bidirectional | 2 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMA (DO-214AC) | 4.6 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMA (DO-214AC) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: P4SMAJ58A-R1-00001 TTI: P4SMAJ58A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 58V | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMA (DO-214AC) | 4.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMAJ58AS-R1-00001 TTI: P4SMAJ58AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes SMAJ - A 58V | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.8 V | 64.4 V | SMA (DO-214AC) | 4.1 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: 5KP170CA-R2-00001 TTI: 5KP170CA-R2-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes TVS LEADED 5KP-CA 170V | 0In Stock | Bidirectional | 1 Channel | 170 V | Axial | 275 V | 189 V | P600-2 | 18 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | Reel | |||||||
Mfr: P4SMA43CAS-R1-00001 TTI: P4SMA43CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 43V | 0In Stock | Bidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMA (DO-214AC) | 7.1 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P4SMA510CAS-R1-00001 TTI: P4SMA510CAS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P4SMA - CA 434V | 0In Stock | SMD/SMT | SMA (DO-214AC) | Reel | ||||||||||||||||||
Mfr: P6SMBJ20A-R1-00001 TTI: P6SMBJ20A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 20V | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMB (DO-214AA) | 18.5 A | 600 W | 30 kV | 30 kV | - 55 C | + 150 C | Reel | |||||||
TTI: P6SMBJ20CA-AU-R1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - CA 20V | 0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | |||||||||||||||||
Mfr: P6SMB8.2A-R1-00001 TTI: P6SMB8.2A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - A 7.02V | 0In Stock | SMD/SMT | SMB (DO-214AA) | Reel | ||||||||||||||||||
Mfr: P6SMB91AS-R1-00001 TTI: P6SMB91AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMB - A 77.8V | 0In Stock | Unidirectional | 1 Channel | 77.8 V | SMD/SMT | 125 V | 86.5 V | SMB (DO-214AA) | 4.8 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
Mfr: P6SMBJ130AS-R1-00001 TTI: P6SMBJ130AS-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes P6SMBJ - A 130V | 0In Stock | Unidirectional | 1 Channel | 130 V | SMD/SMT | 209 V | 144 V | SMB (DO-214AA) | 2.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMB (DO-214AA) | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJSD12TM-R1-00001 TTI: PJSD12TM-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 12V UNI | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 23 V | 13.3 V | SOD-923-2 | 3 A | 40 W | 18 pF | 30 kV | 30 kV | - 55 C | + 150 C | Reel | ||||||
Mfr: PJSD15TS-AU-R1-000A1 TTI: PJSD15TS-AU-R1-000A1 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 15V UNI | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 22 V | 16.5 V | SOD-523-2 | 5 A | 120 W | 50 pF | - 50 C | + 150 C | AEC-Q101 | Reel | |||||||
Mfr: PJSD24CW-AU-R1-000A1 TTI: PJSD24CW-AU-R1-000A1 Panjit ESD Protection Diodes / TVS Diodes ESD 24V BI | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 42 V | 26.6 V | SOD-323-2 | 4 A | 350 W | 50 pF | 8 kV | 15 kV | - 55 C | + 125 C | AEC-Q101 | Reel | |||||
Mfr: PJSD36W-R1-00001 TTI: PJSD36W-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 36V UNI | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 60 V | 45 V | SOD-323-2 | 1 A | 350 W | 36 pF | 8 kV | 15 kV | - 55 C | + 150 C | Reel |