ERTJ - Panasonic Industry - NTC Thermistors
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT-J1VG103FA TTI: ERT-J1VG103FA Panasonic Industry Availability: 128,000In StockNTC Thermistors 10KOhms 1% THERMISTOR NTC | 128,000In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VR103J TTI: ERT-J1VR103J Panasonic Industry Availability: 20,000In Stock44,000 On Order Expected 11-Jan-27 NTC Thermistors 10K OHM 5% | 20,000In Stock44,000 On Order Expected 11-Jan-27 | ERTJ | 4250 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VG103JA TTI: ERT-J1VG103JA Panasonic Industry Availability: 8,000In StockNTC Thermistors 10KOhms 5% THERMISTOR NTC | 8,000In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VA101J TTI: ERT-J1VA101J Panasonic Industry Availability: 8,000In StockNTC Thermistors 100 OHM 5% | 8,000In Stock | ERTJ | 2800 K | 100 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VK102FM TTI: ERT-J1VK102FM Panasonic Industry Availability: 12,000In StockNTC Thermistors 0603 1kOhm 1% AEC-Q200 Thermistor | 12,000In Stock | ERTJ | 3650 K | 1 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J0EG202GM TTI: ERT-J0EG202GM Panasonic Industry Availability: 10,000In StockNTC Thermistors 0402 2kOhm 2% AEC-Q200 Thermistor | 10,000In Stock | ERTJ | 3410 K | 2 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J0ER103H TTI: ERT-J0ER103H Panasonic Industry Availability: 10,000In StockNTC Thermistors 10KOhms 3% THERMISTOR NTC | 10,000In Stock | ERTJ | 4250 K | 10 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VR333J TTI: ERT-J1VR333J Panasonic Industry Availability: 8,000In StockNTC Thermistors 33KOhms 5% THERMISTOR NTC | 8,000In Stock | ERTJ | 4250 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VA330J TTI: ERT-J1VA330J Panasonic Industry Availability: 8,000In StockNTC Thermistors 33Ohms 5% THERMISTOR NTC | 8,000In Stock | ERTJ | 2750 K | 33 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VV473J TTI: ERT-J1VV473J Panasonic Industry Availability: 4,000In StockNTC Thermistors 47KOhms 5% THERMISTOR NTC | 4,000In Stock | ERTJ | 4700 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-JZEG103FA TTI: ERT-JZEG103FA Panasonic Industry Availability: 15,000In StockNTC Thermistors 10K OHM 1% | 15,000In Stock | ERTJ | 3380 K | 10 kOhms | 33 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J1VK102HM TTI: ERT-J1VK102HM Panasonic Industry Availability: 8,000In StockNTC Thermistors 0603 1kOhm 3% AEC-Q200 Thermistor | 8,000In Stock | ERTJ | 3650 K | 1 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J0EA470J TTI: ERT-J0EA470J Panasonic Industry Availability: 30,000In StockNTC Thermistors 47Ohms 5% THERMISTOR NTC | 30,000In Stock | ERTJ | 2750 K | 47 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VT472J TTI: ERT-J1VT472J Panasonic Industry Availability: 4,000In StockNTC Thermistors 4.7K OHM 5% | 4,000In Stock | ERTJ | 4500 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VA470J TTI: ERT-J1VA470J Panasonic Industry Availability: 8,000In StockNTC Thermistors 47 OHM 5% | 8,000In Stock | ERTJ | 2800 K | 47 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VA400H TTI: ERT-J1VA400H Panasonic Industry Availability: 4,000In StockNTC Thermistors Multilayer Chip NTC Thermister | 4,000In Stock | ERTJ | 2800 K | 40 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-JZEG103JA TTI: ERT-JZEG103JA Panasonic Industry Availability: 30,000In StockNTC Thermistors 10KOhms 5% THERMISTOR NTC | 30,000In Stock | ERTJ | 3380 K | 10 kOhms | 33 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J0ET102J TTI: ERT-J0ET102J Panasonic Industry Availability: 10,000In StockNTC Thermistors 1KOhms 5% THERMISTOR NTC | 10,000In Stock | ERTJ | 4500 K | 1 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VS104JA TTI: ERT-J1VS104JA Panasonic Industry Availability: 4,000In StockNTC Thermistors 100KOhms 5% THERMISTOR NTC | 4,000In Stock | ERTJ | 4330 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VT102J TTI: ERT-J1VT102J Panasonic Industry Availability: 8,000In StockNTC Thermistors 1KOhms 5% THERMISTOR NTC | 8,000In Stock | ERTJ | 4500 K | 1 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0EG103FA TTI: ERT-J0EG103FA Panasonic Industry Availability: 0In Stock2,850,000 On Order Expected NTC Thermistors 10KOhms 1% THERMISTOR NTC | 0In Stock2,850,000 On Order Expected | ERTJ | 3380 K | 10 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VS104FA TTI: ERT-J1VS104FA Panasonic Industry Availability: 0In Stock32,000 On Order Expected 01-Mar-27 NTC Thermistors 100KOhms 1% THERMISTOR NTC | 0In Stock32,000 On Order Expected 01-Mar-27 | ERTJ | 4330 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VR153J TTI: ERT-J1VR153J Panasonic Industry Availability: 0In StockNTC Thermistors 15KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 15 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VG103GM TTI: ERT-J1VG103GM Panasonic Industry Availability: 0In Stock32,000 On Order Expected 07-Jan-27 NTC Thermistors 0603 R25 10Kohms 2% B(25/50) 3380K+/-1% | 0In Stock32,000 On Order Expected 07-Jan-27 | ERTJ | 3380 K | 10 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VT224JM TTI: ERT-J1VT224JM Panasonic Industry Availability: 0In Stock8,000 On Order Expected 07-May-27 NTC Thermistors 0603 220Kohm +/-5% AEC-Q200 | 0In Stock8,000 On Order Expected 07-May-27 | ERTJ | 4485 K | 220 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel |