Panasonic Industry - MOSFETs
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MTM982400BBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs NCH MOS FET FLT LD 5.0x6.0mm | Not Available Online | Si | SMD/SMT | SO-8FL | N-Channel | 1 Channel | 40 V | 7 A | 29 mOhms | 20 V | - 55 C | + 150 C | 2 W | Reel | |||||||
Mfr: FJ6K01010L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs PCH MOS FET FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | WSMini-6 | P-Channel | 1 Channel | 12 V | 4 A | 41 mOhms | Reel | |||||||||||
Mfr: MTM861270LBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs PCH MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | WSSMini-6 | P-Channel | 1 Channel | 20 V | 2 A | 170 mOhms | 10 V | 1.1 V | - 40 C | + 85 C | 540 W | Enhancement | Reel | |||||
Mfr: FCAB21350L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Wide Pad Dual Nchannel MOSFET | Not Available Online | Si | SMD/SMT | TCSP1831011-N1-6 | N-Channel | 2 Channel | 12 V | 12 A, 27 A | 6.1 mOhms | 8 V | 350 mV | 48 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | ||||
Mfr: FK4B01100L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs SM CSP SNGL N-CH MOSFET 0.8x0.8x0.1mm | Not Available Online | Si | SMD/SMT | XLGA-4 | N-Channel | 1 Channel | 12 V | 6.5 A | 30 mOhms | 8 V | 1 V | 5.8 nC | - 40 C | + 85 C | 1.3 W | Enhancement | Reel | ||||
Mfr: FC6B21150L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs WL-CSP Dual Nchannel MOSFET | Not Available Online | Si | SMD/SMT | CSP-6 | N-Channel | 2 Channel | 12 V | 8 A, 17 A | 10 mOhms | 10.5 V | 350 mV | 26 nC | - 55 C | + 150 C | 450 mW, 2.1 W | Enhancement | Reel | ||||
Mfr: FC4B21320L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs WL-CSP Dual Nchannel MOSFET | Not Available Online | Si | SMD/SMT | CSP-4 | N-Channel | 2 Channel | 12 V | 2.5 A, 4 A | 115 mOhms | 8 V | 350 mV | 3.5 nC | - 55 C | + 150 C | 340 mW, 900 mW | Enhancement | Reel | ||||
Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: FC6B22160L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs WL-CSP Dual Nchannel MOSFET | Not Available Online | Si | SMD/SMT | CSP-6 | N-Channel | 2 Channel | 20 V | 8 A, 17 A | 11.8 mOhms | 8 V | 350 mV | 35 nC | - 55 C | + 150 C | 450 mW, 2.1 W | Enhancement | Reel | ||||
Mfr: SC8673040L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs 30V Dual N-ch Power MOSFET 6.15x5.1mm | Not Available Online | Si | SMD/SMT | HSO-8 | N-Channel | 2 Channel | 30 V | 46 A | 10 mOhms | 3 V | 6.3 nC | - 40 C | + 85 C | 40 W | Reel | ||||||
Mfr: SK8403170L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs 30V N-ch Power MOSFET 3.3x3.25mm | Not Available Online | Si | SMD/SMT | HSSO-8 | N-Channel | 1 Channel | 30 V | 24 A | 3.9 mOhms | 3 V | 17 nC | - 40 C | + 85 C | 24.6 W | Reel | ||||||
Mfr: SK8603180L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs 30V N-ch Power MOSFET 6.15x5.1mm | Not Available Online | Si | SMD/SMT | HSO-8 | N-Channel | 1 Channel | 30 V | 20 A | 6.7 mOhms | 3 V | 9.2 nC | - 40 C | + 85 C | 19 W | Reel | ||||||
Mfr: FJ4B01110L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs ULT SM CSP SNGL P-CH MOSFET 0.6x0.6x0.1m | Not Available Online | Si | SMD/SMT | ALGA-4 | P-Channel | 1 Channel | 12 V | 2.6 A | 153 mOhms | 8 V | 300 mV | 3.3 nC | - 40 C | + 85 C | 1.1 W | Enhancement | Reel | ||||
Mfr: FK4B01110L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs ULT SM CSP SNGL N-CH MOSFET 0.6x0.6x0.1m | Not Available Online | Si | SMD/SMT | ALGA-4 | N-Channel | 1 Channel | 12 V | 4.1 A | 64 mOhms | 8 V | 300 mV | 2.55 nC | - 40 C | + 85 C | 1.1 W | Enhancement | Reel | ||||
Mfr: SK8603170L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs RECOMMENDED ALT 667-SK8603160L | Not Available Online | Si | SMD/SMT | HSO-8 | N-Channel | 1 Channel | 30 V | 28 A | 3.9 mOhms | 3 V | 17 nC | - 40 C | + 85 C | 24 W | Reel | ||||||
Mfr: MTM861280LBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs PCH MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | WSSMini-6 | P-Channel | 1 Channel | 20 V | 1 A | 560 mOhms | 12 V | 1.5 V | - 40 C | + 85 C | 540 W | Enhancement | Reel | |||||
Mfr: SK8403180L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs RECOMMENDED ALT 667-SK8403170L | Not Available Online | Si | SMD/SMT | HSSO-8 | N-Channel | 1 Channel | 30 V | 17 A | 6.7 mOhms | 3 V | 10 nC | - 40 C | + 85 C | 19 W | Reel | ||||||
Mfr: MTM131270BBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Pch Power MOS FET SC-59A/TO-236AA | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 2 A | 92 mOhms | 10 V | 750 mV | - 40 C | + 85 C | 700 mW | Enhancement | Reel | |||||
Mfr: FCAB21520L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Split wide Pad Dual CSP Nch MOSFET | Not Available Online | Si | SMD/SMT | TCSP1530011-N1-10 | N-Channel | 2 Channel | 12 V | 35 A | 3.1 mOhms | 8 V | 900 mV | 38 nC | - 55 C | + 150 C | 3.8 W | Enhancement | Reel | ||||
Mfr: FK3P02110L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs 1.8x1.6mm PMCP Power MOSFET | Not Available Online | Si | SMD/SMT | PMCP-2020-3 | N-Channel | 24 V | 3 A | 20 mOhms | 1.4 V | 200 mW | Reel |