• Transistors
  • Bipolar Transistors - BJT

Panasonic Industry - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: DSCQ00100L
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT SM SIG BIPLR TRANS FLT LD 0.6x1.0mm

Not Available Online

Call
or
View Details
Si
SMD/SMT
USS-Mini-3
NPN
Single
100 mA
50 V
60 V
7 V
130 mV
100 mW
150 MHz
+ 150 C
Reel
Datasheet
Mfr: DSC9F0100L
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Bipolar Power Transistor

Not Available Online

Call
or
View Details
Si
SSMini3-F3-B
NPN
10 V
3 V
125 mW
Reel