Panasonic Industry - Small Signal Switching Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DB2U31400L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSmall Signal Switching Diodes Schottky Barrier Diode | Not Available Online | Switching Diodes | SMD/SMT | 30 V | 150 mA | 30 mA | Single | 1 ns | 1 V | 300 nA | - 40 C | + 85 C | DB2U314 | Reel | ||||
Mfr: DB2U30800L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSmall Signal Switching Diodes Schottky Barrier Diode | Not Available Online | Switching Diodes | 30 V | 1 A | 100 mA | 290 mV | Reel | |||||||||||
Mfr: DA6X102S0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE GL WNG 2.9x2.8mm | Not Available Online | Switching Diodes | SMD/SMT | Mini6-G4-B | 80 V | 100 mA | 10 ns | 100 nA | - 55 C | + 150 C | Reel | |||||||
Mfr: DA2U10100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSmall Signal Switching Diodes Switching Diode | Not Available Online | Switching Diodes | SMD/SMT | SMini2-F5-B | 80 V | 500 mA | 100 mA | Single | 3 ns | 1.2 V | 100 nA | - 40 C | + 85 C | Reel |