SG - Panasonic Industry - Supercapacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-S5R5H105N TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 1F 19mm Coin | Not Available Online | 1 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 19 mm (0.748 in) | 6.5 mm | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | SG | ||||||||
Mfr: EEC-S5R5V474N TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.47F 19mm Coin | Not Available Online | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 5.5 mm | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | SG | ||||||||
Mfr: EEC-S5R5H474N TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.47F 19mm Coin | Not Available Online | 470000 uF | 5.5 VDC | Radial | 20 mm (0.787 in) | 19 mm (0.748 in) | 6.5 mm | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | SG | ||||||||
Mfr: EEC-S5R5V105N TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 1F 19mm Coin | Not Available Online | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 5.5 mm | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | SG | ||||||||
Mfr: EEC-S5R5V155N TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 1.5F 19mm Coin | Not Available Online | 1.5 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 5.5 mm | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | SG | ||||||||
Mfr: EEC-S5R5V474 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.47F 5.5volts SG TYPE GOLD VERT | Not Available Online | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 21 mm | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | SG | Bulk |