Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E08A511
TTI: ERZ-E08A511
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V09D241
TTI: ERZ-V09D241
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
3.5 kA
42 J
380 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D271
TTI: ERZ-V05D271
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
475 V
5 mm
800 A
11 J
90 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA7V241
TTI: ERZ-VA7V241
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
7 mm
1.75 kA
170 pF
Ammo Pack
Datasheet
Mfr: ERZ-V14D911
TTI: ERZ-V14D911
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A911

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
255 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V101BA
TTI: EZJ-P0V101BA
Panasonic Industry
Availability:

0In Stock

Varistors Multilayer Varistor100V 10pFmax. 0402 inch

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0402 (1005 metric)
30 VDC
100 V
10 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A102SC
TTI: ERZ-E11A102SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 1000VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A431SC
TTI: ERZ-E11A431SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 430VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
13 mm
6 kA
155 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E05A431
TTI: ERZ-E05A431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
29 J
120 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A471SC
TTI: ERZ-E14A471SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 470VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
16.5 mm
7.5 kA
350 J
750 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: EZJ-Z0V180HA
TTI: EZJ-Z0V180HA
Panasonic Industry
Availability:

0In Stock

Varistors 18V 10A 150PF VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
11 VDC
18 V
10 A
150 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07A561
TTI: ERZ-E07A561
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
9 mm
2.5 kA
75 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK241
TTI: ERZ-C20EK241
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 200V 8A CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
150 VAC
200 VDC
240 V
395 V
8 kA
95 J
1.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A391S1
TTI: ERZ-E14A391S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 390VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
16.5 mm
7.5 kA
275 J
800 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A471S1
TTI: ERZ-E14A471S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 470VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
16.5 mm
7.5 kA
350 J
750 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: EZJ-P1V120KA
TTI: EZJ-P1V120KA
Panasonic Industry
Availability:

0In Stock

Varistors 0603 6.7VDC 330pF 1mA 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
6.7 VDC
12 V
20 A
8 kJ
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-Z0V650DA
TTI: EZJ-Z0V650DA
Panasonic Industry
Availability:

0In Stock

Varistors 0402 40V 27pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
40 VDC
65 V
5 A
27 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-P0V420WA
TTI: EZJ-P0V420WA
Panasonic Industry
Availability:

0In Stock

Varistors Multilayer Varistor42V 56pFmax. 0402 inch

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0402 (1005 metric)
30 VDC
42 V
6 A
56 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VF2M101
TTI: ERZ-VF2M101
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 100V 600A VFM ZNR SURGE ABSORBER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
60 VAC
85 VDC
100 V
165 V
600 A
4 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V20D681
TTI: ERZ-V20D681
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A681

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
20 mm
7.5 kA
382 J
650 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A391SC
TTI: ERZ-E11A391SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 390VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
13 mm
6 kA
140 J
450 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-VA7D101
TTI: ERZ-VA7D101
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
Varistors
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
7 mm
1.75 kA
8.5 J
700 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A471
TTI: ERZ-E11A471
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 11mm 470V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
13 mm
6 kA
175 J
360 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D151
TTI: ERZ-V05D151
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 150V 600A ZNR SUR ABSORBER 5MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
260 V
5 mm
800 A
6.5 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA7D151
TTI: ERZ-VA7D151
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
1.75 kA
500 pF
Reel
  • ...
  • 7
  • 8
  • 9