Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: EZJ-S1VD182
TTI: EZJ-S1VD182
Panasonic Industry
Availability:

0In Stock

Varistors 30VDC W/EMI VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
SMD/SMT
SMD/SMT
0603 (1608 metric)
30 VDC
50 V
1.8 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A112
TTI: ERZ-E11A112
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 11mm 1100V Blk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A561S1
TTI: ERZ-E14A561S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 560VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
16.5 mm
7.5 kA
382 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: EZJ-Z0V270EA
TTI: EZJ-Z0V270EA
Panasonic Industry
Availability:

0In Stock

Varistors 27V MULTILAYER VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
16 VDC
27 V
10 A
47 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V14D112
TTI: ERZ-V14D112
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A112

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D220
TTI: ERZ-V10D220
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
10 mm
1 kA
3.2 J
11 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V650DA
TTI: EZJ-P0V650DA
Panasonic Industry
Availability:

0In Stock

Varistors Multilayer Varistor65V 27pFmax. 0402 inch

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0402 (1005 metric)
40 VDC
65 V
2 A
27 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A431S1
TTI: ERZ-E11A431S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 430VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
13 mm
6 kA
155 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A511S1
TTI: ERZ-E11A511S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 510VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A561SC
TTI: ERZ-E11A561SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 560VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-C20EK391
TTI: ERZ-C20EK391
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorber Type E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
250 VAC
320 VDC
390 V
650 V
8 kA
130 J
1.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VS34C471
TTI: ERZ-VS34C471
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 470VDC SURGE ABSORBR 775V @ V250A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VS
MOVs
PCB Mount
SMD/SMT
300 VAC
385 VDC
470 V
775 V
20 kA
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A221
TTI: ERZ-E08A221
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 8mm 220V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10.5 mm
3.5 kA
39 J
380 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A221S1
TTI: ERZ-E14A221S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 220VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
16.5 mm
7.5 kA
155 J
1.2 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: EZJ-P1V120KM
TTI: EZJ-P1V120KM
Panasonic Industry
Availability:

0In Stock

Varistors 0603 7.5VDC 330pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJP-M
MLVs
SMD/SMT
SMD/SMT
0603 (1608 metric)
7.5 VDC
12 V
20 A
330 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-VF2M361
TTI: ERZ-VF2M361
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 360V 300A SMD SUR ABSORB ZNR VF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
230 VAC
300 VDC
360 V
595 V
300 A
9 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-S1VC392
TTI: EZJ-S1VC392
Panasonic Industry
Availability:

0In Stock

Varistors Multilayer Varistor Chip Typ EZJS Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
SMD/SMT
SMD/SMT
0603 (1608 metric)
18 VDC
30 V
3.9 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E14A561
TTI: ERZ-E14A561
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors 14mm D type 560volts 10KA 382J 700pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
16.5 mm
10 kA
382 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V101BM
TTI: EZJ-P0V101BM
Panasonic Industry
Availability:

0In Stock

Varistors 0402 30VDC 10pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
30 VDC
100 V
10 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: EZJ-S1VB822
TTI: EZJ-S1VB822
Panasonic Industry
Availability:

0In Stock

Varistors 6VDC W/EMI VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
SMD/SMT
SMD/SMT
0603 (1608 metric)
6 VDC
12 V
8.2 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-P0V120JM
TTI: EZJ-P0V120JM
Panasonic Industry
Availability:

0In Stock

Varistors 0402 7.5VDC 220pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJP-M
MLVs
SMD/SMT
SMD/SMT
0402 (1005 metric)
7.5 VDC
12 V
10 A
220 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-E08A511
TTI: ERZ-E08A511
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA5D471
TTI: ERZ-VA5D471
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
810 V
5 mm
800 A
60 pF
Ammo Pack
Datasheet
Mfr: EZJ-P0V270GA
TTI: EZJ-P0V270GA
Panasonic Industry
Availability:

0In Stock

Varistors Multilayer Varistor27V 100pFmax. 0402 inch

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0402 (1005 metric)
16 VDC
27 V
10 A
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-P0V330GA
TTI: EZJ-P0V330GA
Panasonic Industry
Availability:

0In Stock

Varistors Multilayer Varistor33V 100pFmax. 0402 inch

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0402 (1005 metric)
25 VDC
33 V
10 A
100 pF
- 40 C
+ 85 C
Reel
  • ...
  • 6
  • 7
  • 8