Panasonic Industry - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E11A102 TTI: ERZ-E11A102 Panasonic Industry Availability: 0In StockVaristors ERZ-E 11mm 1000V Blk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M470 TTI: ERZ-VF2M470 Panasonic Industry Availability: 0In StockVaristors 47V 125A SMD SUR ABSORB ZNR VF | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 93 V | 125 A | 1.8 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V14D241CS TTI: ERZ-V14D241CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 84 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D271 TTI: ERZ-V20D271 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A271 | 0In Stock | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 190 J | 1.3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D361 TTI: ERZ-V07D361 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A361 | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 32 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 600 A | 10 J | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-VF2M270 TTI: ERZ-VF2M270 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers SMD Mold | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 17 VAC | 22 VDC | 22 V | 53 V | 125 A | 1 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-E14A621S1 TTI: ERZ-E14A621S1 Panasonic Industry Availability: 0In StockVaristors 620VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17.5 mm | 7.5 kA | 382 J | 650 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-VF2M390 TTI: ERZ-VF2M390 Panasonic Industry Availability: 0In StockVaristors 39V 125A SMD SUR ABSORB ZNR VF | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 77 V | 125 A | 1.5 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M331 TTI: ERZ-VF2M331 Panasonic Industry Availability: 0In StockVaristors 330V 300A SMD SUR ABSORB ZNR VF | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 210 VAC | 270 VDC | 330 V | 545 V | 300 A | 8 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VGED431 TTI: ERZ-VGED431 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 450 pF | Reel | ||||||||
0In Stock | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 17 J | 1.7 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E14A331 TTI: ERZ-E14A331 Panasonic Industry Availability: 0In StockVaristors 14mm D type 330volts 10KA 228J 900pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 16.5 mm | 10 kA | 228 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D391 TTI: ERZ-V05D391 Panasonic Industry Availability: 0In StockVaristors 390V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 17 J | 80 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK781Y TTI: ERZ-C20EK781Y Panasonic Industry Availability: 0In StockVaristors 780V 8KA 48x42x14mm | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 440 VAC | 640 VDC | 780 V | 1.29 kV | 8 kA | 200 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-P0V420WA TTI: EZJ-P0V420WA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor42V 56pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 42 V | 6 A | 56 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-VF2M101 TTI: ERZ-VF2M101 Panasonic Industry Availability: 0In StockVaristors 100V 600A VFM ZNR SURGE ABSORBER | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 600 A | 4 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V20D681 TTI: ERZ-V20D681 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A681 | 0In Stock | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 7.5 kA | 382 J | 650 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A391SC TTI: ERZ-E11A391SC Panasonic Industry Availability: 0In StockVaristors 390VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 13 mm | 6 kA | 140 J | 450 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-VA7D101 TTI: ERZ-VA7D101 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | Varistors | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 8.5 J | 700 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11A471 TTI: ERZ-E11A471 Panasonic Industry Availability: 0In StockVaristors ERZ-E 11mm 470V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 13 mm | 6 kA | 175 J | 360 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D151 TTI: ERZ-V05D151 Panasonic Industry Availability: 0In StockVaristors 150V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 260 V | 5 mm | 800 A | 6.5 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VA7D151 TTI: ERZ-VA7D151 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.75 kA | 500 pF | Reel | ||||||||
Mfr: ERZ-C32CK201B TTI: ERZ-C32CK201B Panasonic Industry Availability: 0In StockVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | 0In Stock | CK | Varistors | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 36 mm | 25 kA | 210 J | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V10D182CS TTI: ERZ-V10D182CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 2.97 kV | 10 mm | 3.5 kA | 247 J | 70 pF | - 40 C | + 85 C | Bulk |