Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E05A221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 220V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.2 kA
14 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08E271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 270V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10.5 mm
3.5 kA
49 J
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08E361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 360V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10.5 mm
3.5 kA
65 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08E431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 430V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10.5 mm
3.5 kA
80 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-PZV120DA
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors 0201, 12V, 1A MAX CLAMP 30V

Not Available Online

Call
or
View Details
EZJ-P
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
7.5 VDC
12 V
1 A
27 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VA9D390
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
9 mm
1 kA
5.2 nF
Datasheet
Mfr: ERZ-VA9V270
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
9 mm
1 kA
8 nF
Datasheet
Mfr: ERZ-V07D330CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
7 mm
500 A
2.9 nF
Datasheet
Mfr: ERZ-VGAD330
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
10 mm
1 kA
6.3 nF
Datasheet
Mfr: ERZ-VGED330
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
14 mm
2 kA
12.2 nF
Datasheet
Mfr: ERZ-V09V270CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
9 mm
1 kA
8 nF
Datasheet
Mfr: ERZ-V20R391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 390V 6500A ZNR SUR ABSORBER 20MM

Not Available Online

Call
or
View Details
V
MOVs
20 mm
Datasheet
Mfr: ERZ-E11E511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 510V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11E561
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 560V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11F471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 470V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
13 mm
6 kA
175 J
360 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08F241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 240V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10.5 mm
3.5 kA
42 J
360 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08F391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 390V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
10.5 mm
3.5 kA
70 J
260 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-C40CK361W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
44 mm
30 kA
405 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK431W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
44 mm
30 kA
500 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E11F621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 620V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 390V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.2 kA
26 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 470volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
1.025 kV
11.5 mm
4.5 kA
106 J
320 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V05V220CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
48 V
5 mm
250 A
1.5 nF
Datasheet
Mfr: ERZ-V05V390CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
86 V
5 mm
250 A
700 pF
Datasheet
Mfr: ERZ-V14V470CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
14 mm
2 kA
6.75 nF
  • ...
  • 47
  • 48
  • 49
  • 50