Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-VS34C241
TTI: ERZ-VS34C241
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 240VDC SURGE ABSORBR 395V @ V250A

Not Available Online

Call
or
View Details
VS
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
395 V
20 kA
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VS34C271
TTI: ERZ-VS34C271
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 270VDC SURGE ABSORBR 455V @ V250A

Not Available Online

Call
or
View Details
VS
MOVs
PCB Mount
SMD/SMT
175 VAC
225 VDC
270 V
455 V
20 kA
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-PZV270RA
TTI: EZJ-PZV270RA
Panasonic Industry
Availability:

0In Stock

Varistors 0201, 27V, 1A MAX CLAMP 55V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
16 VDC
27 V
1 A
20 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VS34C821
TTI: ERZ-VS34C821
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 820VDC SURGE ABSORBR 1355V @ V250A

Not Available Online

Call
or
View Details
VS
MOVs
PCB Mount
SMD/SMT
510 VAC
670 VDC
820 V
1.355 kV
20 kA
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A331SC
TTI: ERZ-E14A331SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 330VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
16.5 mm
7.5 kA
228 J
900 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A431SC
TTI: ERZ-E14A431SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 430VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
16.5 mm
7.5 kA
303 J
800 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A511SC
TTI: ERZ-E14A511SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 510VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
16.5 mm
7.5 kA
382 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A681SC
TTI: ERZ-E14A681SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 680VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
17.5 mm
7.5 kA
382 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A751SC
TTI: ERZ-E14A751SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 750VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
17.5 mm
7.5 kA
420 J
530 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A221SC
TTI: ERZ-E11A221SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 220VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
13 mm
6 kA
78 J
660 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A331S1
TTI: ERZ-E11A331S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 330VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
13 mm
6 kA
115 J
520 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A751SC
TTI: ERZ-E11A751SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 750VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
5 kA
210 J
280 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A102SC
TTI: ERZ-E14A102SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 1000VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
17.5 mm
7.5 kA
565 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-V20R271
TTI: ERZ-V20R271
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 175V 100A CLAMP

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
20 mm
10 kA
135 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-PZV270BA
TTI: EZJ-PZV270BA
Panasonic Industry
Availability:

0In Stock

Varistors 0201, 27V, 1A MAX CLAMP 66V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
16 VDC
27 V
1 A
10 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E14A112SC
TTI: ERZ-E14A112SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 1100VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
17.5 mm
7.5 kA
620 J
350 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A361SC
TTI: ERZ-E14A361SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 360VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
16.5 mm
7.5 kA
255 J
900 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A821SC
TTI: ERZ-E14A821SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 820VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
17.5 mm
7.5 kA
460 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A112SC
TTI: ERZ-E11A112SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 1100VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
200 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A821SC
TTI: ERZ-E11A821SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 820VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A911SC
TTI: ERZ-E11A911SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 910VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
255 J
240 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A361S1
TTI: ERZ-E11A361S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 360VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
13 mm
6 kA
130 J
480 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-V20R361
TTI: ERZ-V20R361
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 360V 6500A ZNR SUR ABSORBER 20MM

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
390 V
595 V
20 mm
10 kA
255 J
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-PZV120RA
TTI: EZJ-PZV120RA
Panasonic Industry
Availability:

0In Stock

Varistors 0201, 12V, 1A MAX CLAMP 40V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
7.5 VDC
12 V
1 A
20 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VS34C431
TTI: ERZ-VS34C431
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 430VDC SURGE ABSORBR 710V @ V250A

Not Available Online

Call
or
View Details
VS
MOVs
PCB Mount
SMD/SMT
275 VAC
350 VDC
430 V
710 V
20 kA
- 40 C
+ 85 C
Bulk
  • ...
  • 47
  • 48
  • 49
  • 50