Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E08B471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10.5 mm
3.5 kA
85 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B621CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 620V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
11.5 mm
3.5 kA
92 J
140 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A102CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 1000V Blk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07F621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 620V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
80 J
190 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05F471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 470V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
32 J
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10A112CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1100volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
12.5 mm
4.5 kA
196 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 510volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
11.5 mm
4.5 kA
117 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-U17JP511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x209x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
242 VAC
342 VDC
510 V
760 V
45 kA
2.08 kJ
16.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: EZJ-P0V180HM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0402 1mA 18V 150pF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
11 VDC
18 V
10 A
150 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-U22JP162F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x204x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
825 VAC
1.167 kVDC
1.6 kV
2.375 kV
35 kA
1.85 kJ
1.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-A20GK552
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient /Surge Absorbers

Not Available Online

Call
or
View Details
ZNR
MOVs
5.5 kV
- 25 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U12JP511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x124x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
242 VAC
342 VDC
510 V
760 V
25 kA
685 J
4.7 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U12JP541
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x125x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
373 VDC
540 V
785 V
25 kA
730 J
4.3 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U13JP541B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x241x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
540 V
785 V
35 kA
1.03 kJ
6.4 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U21JP102B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x186x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
484 VAC
1 kV
1.52 kV
15 kA
800 J
1.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U22JP102B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x281x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
484 VAC
1 kV
1.52 kV
25 kA
1.36 kJ
2.3 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U26JP162F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x340x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
825 VAC
1.167 kVDC
1.6 kV
2.375 kV
45 kA
4.905 kJ
3.6 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U26JP192F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x347x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
990 VAC
1.4 kVDC
1.9 kV
2.85 kV
45 kA
5.94 kJ
3.33 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-E10A621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 620volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
12.5 mm
4.5 kA
126 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V270GM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 1%, 1mA 27V, 100pf 0402,.5MM THICKNESS

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
16 VDC
27 V
10 A
100 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: EZJ-P1V270GM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0603 18volts 100pF VV=27volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
18 VDC
27 V
10 A
100 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: EZJ-P1V420FM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0603 30volts 68pF VV=42volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
30 VDC
42 V
8 A
68 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: EZJ-P0V420WM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
30 VDC
42 V
6 A
47 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-V07D151CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
1.75 kA
13 J
500 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7V361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.75 kA
130 pF
  • ...
  • 41
  • 42
  • 43