Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E11B561CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 560V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
300 VAC
385 VDC
470 V
775 V
8 kA
150 J
950 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11F361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 360V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
13 mm
6 kA
130 J
480 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11F391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 390V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
13 mm
6 kA
140 J
450 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07A621CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 620V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
80 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07B271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
2.5 kA
39 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05A361CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 360V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.2 kA
23 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05E431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 430V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
29 J
120 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08B471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10.5 mm
3.5 kA
85 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B621CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 620V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
11.5 mm
3.5 kA
92 J
140 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A102CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 1000V Blk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07F621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 620V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
80 J
190 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05F471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 470V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
32 J
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10A112CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1100volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
12.5 mm
4.5 kA
196 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 510volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
11.5 mm
4.5 kA
117 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-U17JP511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x209x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
242 VAC
342 VDC
510 V
760 V
45 kA
2.08 kJ
16.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: EZJ-P0V180HM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0402 1mA 18V 150pF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
11 VDC
18 V
10 A
150 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-U22JP162F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x204x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
825 VAC
1.167 kVDC
1.6 kV
2.375 kV
35 kA
1.85 kJ
1.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-A20GK552
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient /Surge Absorbers

Not Available Online

Call
or
View Details
ZNR
MOVs
5.5 kV
- 25 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U12JP511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x124x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
242 VAC
342 VDC
510 V
760 V
25 kA
685 J
4.7 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U12JP541
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x125x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
373 VDC
540 V
785 V
25 kA
730 J
4.3 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U13JP541B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x241x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
540 V
785 V
35 kA
1.03 kJ
6.4 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U21JP102B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x186x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
484 VAC
1 kV
1.52 kV
15 kA
800 J
1.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U22JP102B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x281x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
484 VAC
1 kV
1.52 kV
25 kA
1.36 kJ
2.3 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U26JP162F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x340x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
825 VAC
1.167 kVDC
1.6 kV
2.375 kV
45 kA
4.905 kJ
3.6 nF
- 40 C
+ 70 C
Bulk
  • ...
  • 40
  • 41
  • 42