Panasonic Industry - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V09V391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 3.5 kA | 300 pF | |||||||||
Mfr: ERZ-V10D101CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 17 J | 1.7 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14D470CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 6.75 nF | |||||||||
Mfr: ERZ-V14D820CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 6 kA | 3.7 nF | |||||||||
Mfr: ERZ-V14V201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 6000A 200V ZNR SURGE ABSORBER | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 70 J | 770 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14V821C1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 280 pF | |||||||||
Mfr: ERZ-VA5D331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 570 V | 5 mm | 800 A | 13 J | 80 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA5V330 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 5 mm | 250 A | 1.1 J | 1.4 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA5V680 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 150 V | 5 mm | 250 A | 580 pF | |||||||||
Mfr: ERZ-VA7D121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 10 J | 590 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7D201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.75 kA | 200 pF | |||||||||
Mfr: ERZ-C32CK621W TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorber Type E | Not Available Online | CK | Varistors | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 36 mm | 25 kA | 415 J | - 40 C | + 85 C | |||||||
Mfr: ERZ-C32CK201W TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorber TypeCK | Not Available Online | CK | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 36 mm | 25 kA | 210 J | - 45 C | + 85 C | |||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 36 mm | 25 kA | 240 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-V10D220CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 1 kA | 11 nF | |||||||||
Mfr: ERZ-VA5V101 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 5 mm | 800 A | 400 pF | |||||||||
Mfr: ERZ-VA5V121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 5 mm | 800 A | 350 pF | |||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 44 mm | 30 kA | 505 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-E11A361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 360V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 13 mm | 6 kA | 130 J | 480 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A621 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 14mm 620V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 190 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A621CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 620V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 190 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B112CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 1100V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05A431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 430V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 29 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B331CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 330V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 13 mm | 6 kA | 115 J | 520 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05A331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 330V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.2 kA | 21 J | 130 pF | - 40 C | + 85 C | Bulk |