Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V14D560
TTI: ERZ-V14D560
Panasonic Industry
Availability:

5,000In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
14 mm
2 kA
13 J
6.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D270
TTI: ERZ-V05D270
Panasonic Industry
Availability:

500In Stock

End of Life
Varistors 27V 125A ZNR SUR ABSORBER 5MM

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
60 V
5 mm
250 A
900 mJ
1.45 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A361
TTI: ERZ-E14A361
Panasonic Industry
Availability:

300In Stock

2,000 On Order
Expected 13-Jan-27
End of Life
Varistors 14mm D type 360volts 10KA 255J 900pF

300In Stock

2,000 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
16.5 mm
10 kA
255 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14V621CS
TTI: ERZ-V14V621CS
Panasonic Industry
Availability:

6,000In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

6,000In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
330 pF
Bulk
Datasheet
Mfr: ERZ-E14A112
TTI: ERZ-E14A112
Panasonic Industry
Availability:

8,200In Stock

End of Life
Varistors 14mm D type 1.1Kvolt 7.5KA 620J 350pF

8,200In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
17.5 mm
7.5 kA
620 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D330
TTI: ERZ-V07D330
Panasonic Industry
Availability:

300In Stock

End of Life
Varistors 33V 2.5A CLAMP

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
7 mm
500 A
2 J
2.9 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D151
TTI: ERZ-V14D151
Panasonic Industry
Availability:

400In Stock

End of Life
Varistors 150V 4500A ZNR SUR ABSORBER 14MM

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
14 mm
6 kA
25 J
2.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D821
TTI: ERZ-V14D821
Panasonic Industry
Availability:

900In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A821

900In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14V102C1
TTI: ERZ-V14V102C1
Panasonic Industry
Availability:

2,000In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

2,000In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
230 pF
Bulk
Datasheet
Mfr: ERZ-V20R431
TTI: ERZ-V20R431
Panasonic Industry
Availability:

350In Stock

End of Life
Varistors 275V 100A CLAMP

350In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
20 mm
6.5 kA
215 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D180
TTI: ERZ-V14D180
Panasonic Industry
Availability:

200In Stock

End of Life
Varistors 18V 1000A ZNR SUR ABSORBER 14MM

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
14 mm
2 kA
4.3 J
25 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D680
TTI: ERZ-V14D680
Panasonic Industry
Availability:

5,200In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

5,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
2 kA
20 J
5.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A511
TTI: ERZ-E10A511
Panasonic Industry
Availability:

4,000In Stock

End of Life
Varistors 510volts 4500A 10mm Straight Leads

4,000In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
11.5 mm
4.5 kA
117 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V080GA
TTI: EZJ-P0V080GA
Panasonic Industry
Availability:

20,000In Stock

Varistors 8V 3A MULTILAYER VARISTOR

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
5.6 VDC
8 V
3 A
100 pF
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: EZJ-Z1V330GA
TTI: EZJ-Z1V330GA
Panasonic Industry
Availability:

12,000In Stock

Varistors 33V 20A MULTILAYER VARISTOR

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
26 VDC
33 V
20 A
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E14A911
TTI: ERZ-E14A911
Panasonic Industry
Availability:

2,700In Stock

End of Life
Varistors 14mm D type 910volts 7.5KA 510J 400pF

2,700In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
17.5 mm
7.5 kA
510 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D201
TTI: ERZ-V20D201
Panasonic Industry
Availability:

0In Stock

4,300 On Order
Expected 24-Dec-26
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A201

0In Stock

4,300 On Order
Expected 24-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
20 mm
10 kA
140 J
1.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D121
TTI: ERZ-V20D121
Panasonic Industry
Availability:

0In Stock

2,100 On Order
Expected
End of Life
Varistors 120V 6500A ZNR SUR ABSORBER 20MM

0In Stock

2,100 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
20 mm
10 kA
85 J
5.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D471
TTI: ERZ-V10D471
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A471

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10 mm
3.5 kA
85 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D241
TTI: ERZ-V14D241
Panasonic Industry
Availability:

0In Stock

21,800 On Order
Expected 23-Feb-27
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A241

0In Stock

21,800 On Order
Expected 23-Feb-27
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
14 mm
6 kA
84 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D151
TTI: ERZ-V20D151
Panasonic Industry
Availability:

0In Stock

2,700 On Order
Expected 08-Jan-27
End of Life
Varistors 150V 6500A ZNR SUR ABSORBER 20MM

0In Stock

2,700 On Order
Expected 08-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
20 mm
10 kA
106 J
4.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D471
TTI: ERZ-V20D471
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected 01-Mar-27
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A471

0In Stock

2,000 On Order
Expected 01-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
20 mm
10 kA
350 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D511
TTI: ERZ-V07D511
Panasonic Industry
Availability:

0In Stock

50,000 On Order
Expected 18-Dec-26
End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

50,000 On Order
Expected 18-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
7 mm
1.75 kA
92 J
90 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D470
TTI: ERZ-V07D470
Panasonic Industry
Availability:

0In Stock

31,800 On Order
Expected 04-Mar-27
End of Life
Varistors 30V 2.5A CLAMP

0In Stock

31,800 On Order
Expected 04-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
7 mm
500 A
2.8 J
1.55 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D470
TTI: ERZ-V14D470
Panasonic Industry
Availability:

0In Stock

12,000 On Order
Expected 04-Mar-27
End of Life
Varistors 30V 10A CLAMP

0In Stock

12,000 On Order
Expected 04-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
14 mm
2 kA
14 J
6.75 nF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4