Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-C20EK361Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 360V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
209 VAC
300 VDC
360 V
595 V
8 kA
120 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK112Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1000V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
600 VAC
895 VDC
1.1 kV
1.815 kV
25 kA
640 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK361Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 360V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
209 VAC
300 VDC
360 V
595 V
25 kA
325 J
3.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B821CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 14mm 820V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07B331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
9 mm
2.5 kA
44 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07E621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 620V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
80 J
190 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
18 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E681
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 680volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.025 kV
12.5 mm
4.5 kA
133 J
260 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V10D821C1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
10 mm
3.5 kA
140 pF
Datasheet
Mfr: ERZ-E11E102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 1000V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10A821
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 820volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.025 kV
12.5 mm
4.5 kA
154 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 220volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
140 VAC
180 VDC
220 V
1.025 kV
11.5 mm
4.5 kA
50 J
600 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B241CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 240volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
150 VAC
200 VDC
240 V
1.025 kV
11.5 mm
4.5 kA
56 J
570 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 510volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
320 VAC
410 VDC
510 V
1.025 kV
11.5 mm
4.5 kA
117 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F911
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 910volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
12.5 mm
4.5 kA
168 J
220 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-Z1V220JM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0603 13volts 220pF VV=22volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJZ-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
13 VDC
22 V
20 A
220 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-A20GK522
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient /Surge Absorbers

Not Available Online

Call
or
View Details
ZNR
MOVs
5.2 kV
- 25 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U24JP102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x219x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
484 VAC
684 VDC
1 kV
1.52 kV
45 kA
2.48 kJ
4.5 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U24JP112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x220x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
528 VAC
746 VDC
1.1 kV
1.57 kV
45 kA
2.665 kJ
4.1 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U24JP192F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x277x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
990 VAC
1.4 kVDC
1.9 kV
2.85 kV
45 kA
4.09 kJ
2.23 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U25JP102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x250x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
484 VAC
684 VDC
1 kV
1.52 kV
45 kA
3.04 kJ
5.6 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U26JP112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x284x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
528 VAC
746 VDC
1.1 kV
1.57 kV
45 kA
3.87 kJ
6.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U26JP132F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x330x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
660 VAC
933 VDC
1.3 kV
1.9 kV
45 kA
4.05 kJ
5.5 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-V10D102C1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.65 kV
10 mm
3.5 kA
110 pF
Datasheet
Mfr: ERZ-V10D151CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
10 mm
3.5 kA
1.1 nF
  • ...
  • 20
  • 21
  • 22