Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-VGAD221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10 mm
2.5 kA
410 pF
Datasheet
Mfr: ERZ-VGAD271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10 mm
3.5 kA
350 pF
Datasheet
Mfr: ERZ-VGAD331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
10 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-VGAD560
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
10 mm
1 kA
3.75 nF
Datasheet
Mfr: ERZ-VGAD911
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
10 mm
2.5 kA
130 J
120 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VGED101
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
6 kA
3.2 nF
Datasheet
Mfr: ERZ-VGED390
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
14 mm
2 kA
7 nF
Datasheet
Mfr: ERZ-VA7D511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
7 mm
1.75 kA
45 J
90 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9D471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
3.5 kA
230 pF
Datasheet
Mfr: ERZ-VA9V101
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
9 mm
3.5 kA
17 J
1.7 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10V621CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
190 pF
Datasheet
Mfr: ERZ-V10V911C1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
10 mm
3.5 kA
120 pF
Datasheet
Mfr: ERZ-V14D112C1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
210 pF
Datasheet
Mfr: ERZ-V14D271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
14 mm
6 kA
640 pF
Datasheet
Mfr: ERZ-V09V201CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
3.5 kA
35 J
430 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09V391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
9 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-V10D101CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
10 mm
3.5 kA
17 J
1.7 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14D470CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
14 mm
2 kA
6.75 nF
Datasheet
Mfr: ERZ-V14D820CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
14 mm
6 kA
3.7 nF
Datasheet
Mfr: ERZ-V14V201CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 6000A 200V ZNR SURGE ABSORBER

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
14 mm
6 kA
70 J
770 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14V821C1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
280 pF
Datasheet
Mfr: ERZ-VA5D331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
570 V
5 mm
800 A
13 J
80 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5V330
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
73 V
5 mm
250 A
1.1 J
1.4 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5V680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
150 V
5 mm
250 A
580 pF
Datasheet
Mfr: ERZ-VA7D121
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
7 mm
1.75 kA
10 J
590 pF
- 40 C
+ 85 C
  • ...
  • 14
  • 15
  • 16