Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E08A431
TTI: ERZ-E08A431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 8mm 430V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10.5 mm
3.5 kA
80 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V09V330CS
TTI: ERZ-V09V330CS
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
9 mm
1 kA
6.3 nF
Bulk
Datasheet
Mfr: ERZ-V14D471CS
TTI: ERZ-V14D471CS
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
6 kA
175 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-Z1V120KA
TTI: EZJ-Z1V120KA
Panasonic Industry
Availability:

0In Stock

Varistors 12V 20A MULTILAYER VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
6.7 VDC
12 V
20 A
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V07D560
TTI: ERZ-V07D560
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 56V 250A ZNR SUR ABSORBER 7MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
7 mm
500 A
3.4 J
1.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D112
TTI: ERZ-V20D112
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A112

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.21 kV
1.815 kV
20 mm
7.5 kA
620 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VF2M220
TTI: ERZ-VF2M220
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers SMD Mold

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
14 VAC
18 VDC
22 V
43 V
125 A
900 mJ
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V14D361
TTI: ERZ-V14D361
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A361

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
14 mm
6 kA
130 J
540 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D821
TTI: ERZ-V10D821
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
10 mm
3.5 kA
110 J
140 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA7V680
TTI: ERZ-VA7V680
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
7 mm
500 A
4.1 J
1.2 nF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: ERZ-V20D221
TTI: ERZ-V20D221
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A221

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
20 mm
10 kA
155 J
1.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-S2VB223
TTI: EZJ-S2VB223
Panasonic Industry
Availability:

0In Stock

Varistors 6VDC 25A W/EMI VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
6 VDC
12 V
22 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V05D820
TTI: ERZ-V05D820
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 82V 600A ZNR SUR ABSORBER 5MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
145 V
5 mm
800 A
3.5 J
460 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D121
TTI: ERZ-V05D121
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 75V 5A CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
210 V
5 mm
800 A
4 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D270
TTI: ERZ-V10D270
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 27V 25A CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
10 mm
1 kA
3.9 J
8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D361
TTI: ERZ-V05D361
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 360V 600A ZNR SUR ABSORBER 5MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
620 V
5 mm
800 A
16 J
80 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05V221CS
TTI: ERZ-V05V221CS
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
380 V
5 mm
800 A
110 pF
Bulk
Datasheet
Mfr: ERZ-V07D331
TTI: ERZ-V07D331
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A331

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.75 kA
28 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D331
TTI: ERZ-V20D331
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A331

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
20 mm
10 kA
228 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20R241
TTI: ERZ-V20R241
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 240V 6500A ZNR SUR ABSORBER 20MM

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
20 mm
10 kA
120 J
1.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A911S1
TTI: ERZ-E14A911S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 910VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
17.5 mm
7.5 kA
510 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A391
TTI: ERZ-E14A391
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 14mm D type 390volts 10KA 275J 800pF

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
16.5 mm
10 kA
275 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D221
TTI: ERZ-V05D221
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 220V 600A ZNR SUR ABSORBER 5MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
380 V
5 mm
800 A
9 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20R201
TTI: ERZ-V20R201
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 200V 6500A ZNR SUR ABSORBER 20MM

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
185 V to 225 V
340 V
20 mm
100 A
140 J
1.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-Z1V500AA
TTI: EZJ-Z1V500AA
Panasonic Industry
Availability:

0In Stock

Varistors 50V MULTILAYER VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
5 VDC
50 V
2.1 pF
- 40 C
+ 85 C
Reel
  • ...
  • 11
  • 12
  • 13