Panasonic Industry - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E08A561 TTI: ERZ-E08A561 Panasonic Industry Availability: 0In StockVaristors ERZ-E 8mm 560V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 10.5 mm | 3.5 kA | 92 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V80010 TTI: EZJ-Z1V80010 Panasonic Industry Availability: 0In StockVaristors 80V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VDC | 80 V | 0.8 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-P0V080MA TTI: EZJ-P0V080MA Panasonic Industry Availability: 0In StockVaristors 8V 20A MULTILAYER VARISTOR | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 20 A | 420 pF | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
Mfr: EZJ-P0V120JA TTI: EZJ-P0V120JA Panasonic Industry Availability: 0In StockVaristors 0402 6.7VDC 220pF 1mA 12V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.7 VDC | 12 V | 10 A | 8 kJ | 220 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V14D330 TTI: ERZ-V14D330 Panasonic Industry Availability: 0In StockVaristors 33V 1000A ZNR SUR ABSORBER 14MM | 0In Stock | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 9.5 J | 12.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-P0V420WA TTI: EZJ-P0V420WA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor42V 56pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 42 V | 6 A | 56 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-VF2M101 TTI: ERZ-VF2M101 Panasonic Industry Availability: 0In StockVaristors 100V 600A VFM ZNR SURGE ABSORBER | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 600 A | 4 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V20D681 TTI: ERZ-V20D681 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A681 | 0In Stock | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 7.5 kA | 382 J | 650 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A391SC TTI: ERZ-E11A391SC Panasonic Industry Availability: 0In StockVaristors 390VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 13 mm | 6 kA | 140 J | 450 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-VA7D101 TTI: ERZ-VA7D101 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | Varistors | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 8.5 J | 700 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11A471 TTI: ERZ-E11A471 Panasonic Industry Availability: 0In StockVaristors ERZ-E 11mm 470V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 13 mm | 6 kA | 175 J | 360 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D151 TTI: ERZ-V05D151 Panasonic Industry Availability: 0In StockVaristors 150V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 260 V | 5 mm | 800 A | 6.5 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VA7D151 TTI: ERZ-VA7D151 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.75 kA | 500 pF | Reel | ||||||||
Mfr: ERZ-C32CK201B TTI: ERZ-C32CK201B Panasonic Industry Availability: 0In StockVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | 0In Stock | CK | Varistors | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 36 mm | 25 kA | 210 J | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V10D182CS TTI: ERZ-V10D182CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 2.97 kV | 10 mm | 3.5 kA | 247 J | 70 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-S1VD182 TTI: EZJ-S1VD182 Panasonic Industry Availability: 0In StockVaristors 30VDC W/EMI VARISTOR | 0In Stock | EZJ-Z | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 30 VDC | 50 V | 1.8 nF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-E11A112 TTI: ERZ-E11A112 Panasonic Industry Availability: 0In StockVaristors ERZ-E 11mm 1100V Blk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A561S1 TTI: ERZ-E14A561S1 Panasonic Industry Availability: 0In StockVaristors 560VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 16.5 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-VA7V270 TTI: ERZ-VA7V270 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 500 A | 3.4 nF | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: ERZ-V05D471CS TTI: ERZ-V05D471CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 21 J | 60 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A391 TTI: ERZ-E11A391 Panasonic Industry Availability: 0In StockVaristors ERZ-E 11mm 390V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 13 mm | 6 kA | 140 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-U31JP252H TTI: ERZ-U31JP252H Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorb 104x288x141mm | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1.32 kVAC | 2.5 kV | 3.8 kV | 45 kA | 1.8 kJ | 400 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U32JP252F TTI: ERZ-U32JP252F Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorb 104x238x122mm | 0In Stock | ZNR | MOVs | Chassis Mount | 1.32 kVAC | 1.867 kVDC | 2.5 kV | 3.8 kV | 20 kA | 3.06 kJ | 780 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: EZJ-Z1V220JA TTI: EZJ-Z1V220JA Panasonic Industry Availability: 0In StockVaristors 22V 20A 220PF VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VDC | 22 V | 20 A | 220 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-V10D331 TTI: ERZ-V10D331 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A331 | 0In Stock | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 10 mm | 3.5 kA | 58 J | 300 pF | - 40 C | + 85 C | Bulk |