EXB - Panasonic Industry - Resistor Networks & Arrays
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-18V201JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0302 200ohm 5% | 0In Stock | Reel | EXB | Arrays | SMD/SMT | 200 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-18V301JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0302 300ohm 5% | 0In Stock | Reel | EXB | Arrays | SMD/SMT | 300 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-A10E154J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 150Kohm 0.063W 5% | 0In Stock | EXB | Arrays | SMD/SMT | 150 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6431 metric) | 6.4 mm | 3.1 mm | 0.55 mm | ||||
Mfr: EXB-D10C622J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 1206 6.2Kohm | 0In Stock | Reel | EXB | 1206 (3216 metric) | ||||||||||||||||
Mfr: EXB-D10C620J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 1206 62ohms 5% | 0In Stock | EXB | 1206 (3216 metric) | |||||||||||||||||
Mfr: EXB-A10E101J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 100ohm 0.063W 5% | 0In Stock | Reel | EXB | Arrays | SMD/SMT | 100 Ohms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6431 metric) | 6.4 mm | 3.1 mm | 0.55 mm | |||
Mfr: EXB-D10C270J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 1206 27ohms 5% | 0In Stock | Reel | EXB | 1206 (3216 metric) |