Panasonic Industry - Resistor Networks & Arrays
3,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-U28221JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 220ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U384R7JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 4.7ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 4.7 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U38510JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 51ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 51 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U38684JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 680Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 680 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U386R2JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 6.2ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 6.2 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U38751JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 750ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 750 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U28511JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 510ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 510 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U28513JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 51Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 51 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U28621JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 620ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 620 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U38R000V TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x4R Zero ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 0 Ohms | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U28103JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 10Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-U28105JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 1.0Mohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1 MOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U28110JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 11ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 11 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U28121JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 120ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 120 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U28162JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 1.6Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1.6 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U281R0JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 1.0ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U34152JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 1.5Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1.5 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U2H822JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 8.2Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 8.2 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-U2H824JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 820Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 820 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-U28364JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 360Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 360 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U2H131JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 130ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 130 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-U28820JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 82ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 82 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-24V111JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 110 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | 1206 (3216 metric) | 1 mm | 1 mm | AEC-Q200 | |||||
Mfr: EXB-24V134JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 130 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | 1206 (3216 metric) | 1 mm | 1 mm | AEC-Q200 | |||||
Mfr: EXB-38V360JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 36 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | AEC-Q200 |