Panasonic Industry - Resistor Networks & Arrays
3,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-V4V102JV TTI: EXB-V4V102JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays 1K OHM 5% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0606 (1616 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-24VR000X TTI: EXB-24VR000X Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 0402 Zero ohm Jumper Convex Term AEC-Q20 | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 0 Ohms | Isolated | 2 Resistor | 4 Pin | - 200 PPM / C, + 600 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-V4V473JV TTI: EXB-V4V473JV Panasonic Industry Availability: 675,000In StockResistor Networks & Arrays Resistor ArrayChip 2 / 4 elements | 675,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 47 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0606 (1616 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-E10C222J TTI: EXB-E10C222J Panasonic Industry Availability: 140,000In StockResistor Networks & Arrays 1608 2.2Kohms 5Res Hi-Density | 140,000In Stock | Reel | EXBx | Networks | SMD/SMT | 2.2 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 (4021 metric) | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: EXB-S8V203J TTI: EXB-S8V203J Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 20 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 2009 (5122 metric) | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | ||
Mfr: EXB-18V390JX TTI: EXB-18V390JX Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 10,000In Stock | Reel | EXB-V | Networks | SMD/SMT | 39 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-38V331JV TTI: EXB-38V331JV Panasonic Industry Availability: 15,000In StockResistor Networks & Arrays 330 OHM 5% | 15,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-A10P472J TTI: EXB-A10P472J Panasonic Industry Availability: 12,000In StockResistor Networks & Arrays 4.7K OHM 5% | 12,000In Stock | Reel | EXBx | Networks | SMD/SMT | 4.7 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6431 metric) | 6.4 mm | 3.1 mm | 0.55 mm | |||
Mfr: EXB-24V330JX TTI: EXB-24V330JX Panasonic Industry Availability: 10,000In Stock20,000 On Order Expected 05-Jan-27 Resistor Networks & Arrays 33 OHM 5% | 10,000In Stock20,000 On Order Expected 05-Jan-27 | Reel | EXB-V | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V104JX TTI: EXB-28V104JX Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 100K OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-S8V471J TTI: EXB-S8V471J Panasonic Industry Availability: 15,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 15,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 470 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 2009 (5122 metric) | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | ||
Mfr: EXB-2HV223JV TTI: EXB-2HV223JV Panasonic Industry Availability: 10,000In Stock10,000 On Order Expected 04-Jan-27 Resistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 10,000In Stock10,000 On Order Expected 04-Jan-27 | Reel | EXB-V | Arrays | SMD/SMT | 22 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-34V331JV TTI: EXB-34V331JV Panasonic Industry Availability: 25,000In StockResistor Networks & Arrays Resistor ArrayChip 2 elements | 25,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0606 (1616 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-38V333JV TTI: EXB-38V333JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays 33K OHM 5% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-34V104JV TTI: EXB-34V104JV Panasonic Industry Availability: 25,000In StockResistor Networks & Arrays 100K OHM 5% | 25,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0606 (1616 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-U38103JV TTI: EXB-U38103JV Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 0603x4R 5% 10Kohm Anti-Sulfur AEC-Q200 | 10,000In Stock | Reel | EXB-U | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-34V330JV TTI: EXB-34V330JV Panasonic Industry Availability: 970,000In StockResistor Networks & Arrays 33 OHM 5% | 970,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0606 (1616 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-N8V471JX TTI: EXB-N8V471JX Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 470 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: EXB-V4V470JV TTI: EXB-V4V470JV Panasonic Industry Availability: 25,000In StockResistor Networks & Arrays Resistor ArrayChip 2 / 4 elements | 25,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 47 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0606 (1616 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-V8V510JV TTI: EXB-V8V510JV Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 51 OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 51 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-2HV471JV TTI: EXB-2HV471JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays 470 OHM 5% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 470 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-2HV512JV TTI: EXB-2HV512JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 5.1 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-28V392JX TTI: EXB-28V392JX Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 3.9K OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 3.9 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-V8V823JV TTI: EXB-V8V823JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays 82K OHM 5% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 82 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-24V102JX TTI: EXB-24V102JX Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 |